RS PRO 2m Galvanised Steel Wire Hydraulic Hose Assembly, 155 bar Max Pressure

Subtotal (1 unit)*

₩56,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩56,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
110-2251
Distrelec 제품 번호:
304-03-813
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Hydraulic Hose Assembly

Connection Gender A

Female

Connection Size A

3/8 in

Overall Length

2m

Connection Standard A

G

Connection Type A

Threaded

Inside Diameter

9.53mm

Connection Gender B

Female

Connection Type B

Threaded

Connection Size B

3/8 in

Connection Standard B

G

Maximum Operating Pressure

155 bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Galvanised Steel Wire

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

121°C

Standards/Approvals

RoHS

COO (Country of Origin):
IT

RS PRO Wire Covered Hydraulic Hose


Get connected with RS PRO hydraulic hose assemblies. Our assemblies consist of galvanised steel wire outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.

Features and Benefits


  • Hydraulic Hose

  • Galvanised steel wire outer covering

  • High tensile steel wire reinforcing

  • Crimped end fittings

  • Suitable for mineral oils, lubricating oils, water glycol, water oil emulsion, and hydraulic fluids

  • Specifications


  • Connector: Female to Female

  • Thread size: 1/ 4 in, 3/8in, 1/ 2 in or 3 /4in

  • Operating Temperature: -40 °C to +121°C

  • Applications


    Applications include medium-pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water.

    관련된 링크들