RS PRO 358mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩43,342.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩43,342.00
5 +₩35,670.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
110-2216
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Hydraulic Hose Assembly

Connection Type A

Threaded

Connection Gender A

Female

Overall Length

358mm

Connection Standard A

G

Connection Size A

3/8 in

Connection Size B

3/8 in

Connection Standard B

G

Connection Gender B

Female

Connection Type B

Threaded

Inside Diameter

9.53mm

Maximum Operating Pressure

330 bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
IT

Straight - 90° Elbow Hose Assembly


High-quality flexible hydraulic hose assemblies with crimped end fittings. Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.

Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel wire reinforcing. Fittings are zinc plated mild steel.

Applications


Applications include medium pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water

Note

These assemblies are not suitable for use with our range of high pressure hydraulic cylinders and pumps which have working pressures to 700 bar. They are outside the terms of our BS 5750 Part 2 stockist of assessed capability level B registration. Pin prick cover for air or gas applications above 17 bar (250 psi).

Warning

Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.

관련된 링크들