Parker Dual-Inline Mounting Throttle Valve, Metric, 350, J04E2ZN, 2 Port
- RS 제품 번호:
- 824-169
- 제조사 부품 번호:
- J04E2ZN
- 제조업체:
- Parker
N
Subtotal (1 unit)*
₩421,376.00
제조사가 재고 비축중
- 2027년 1월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩421,376.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 824-169
- 제조사 부품 번호:
- J04E2ZN
- 제조업체:
- Parker
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Parker | |
| Product Type | Throttle Valve | |
| Connection Thread Standard | Metric | |
| Port Size | 1/4 | |
| Port Type | Threaded | |
| Maximum Operating Pressure | 350 | |
| Series | J | |
| Body Material | Steel | |
| Seal Material | Nitrile Rubber | |
| Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Dual-Inline | |
| Standards/Approvals | No | |
| Number of Ports | 2 | |
| Thread Size | 1/2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Parker | ||
Product Type Throttle Valve | ||
Connection Thread Standard Metric | ||
Port Size 1/4 | ||
Port Type Threaded | ||
Maximum Operating Pressure 350 | ||
Series J | ||
Body Material Steel | ||
Seal Material Nitrile Rubber | ||
Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Mount Type Dual-Inline | ||
Standards/Approvals No | ||
Number of Ports 2 | ||
Thread Size 1/2 | ||
제외
- COO (Country of Origin):
- GB
The Parker pressure compensated flow control valve designed for applications requiring consistent flow under varying loads and pressures, achieving high performance in challenging hydraulic systems.
Maximum flow rate reaches 10.6 GAL/MIN for efficient fluid handling
Handles operating pressures up to 6000 PSI, ensuring robust performance
Precise flow rate adjustment is facilitated by a screw mechanism
Compatible with mineral-based and synthetic hydraulic fluids, broadening application potential
Hardened steel construction enhances durability and reliability in demanding conditions
관련된 링크들
- Parker Dual-Inline Mounting Throttle Valve, Metric, 350, J1A125ZN, 2 Port
- Parker Dual-Inline Mounting Throttle Valve, Metric, 350, J02B2ZN, 2 Port
- Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, J02E2ZN, 2 Port
- Parker Dual-Inline Mounting Throttle Valve, BSPP, 420, E6B060ZN409, 2 Port
- Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, NVH101K, 2 Port
- Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, NVH081S, 2 Port
- Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, F800S, 2 Port, 19L/min
- Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, F400S, 2 Port, 19L/min
