현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 263-3080
- 제조사 부품 번호:
- FM10SCF
- 제조업체:
- Parker
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Parker | |
| Accessory Type | Nut | |
| Product Type | Hydraulic Fitting | |
| Material | Stainless Steel | |
| Food Grade | No | |
| Outside Diameter | 10mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Parker | ||
Accessory Type Nut | ||
Product Type Hydraulic Fitting | ||
Material Stainless Steel | ||
Food Grade No | ||
Outside Diameter 10mm | ||
제외
- COO (Country of Origin):
- DE
The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series (EO-PSR, EO-2, EO2-FORM). The FM EO-2 functional nut is available with sealing NBR or sealing FKM. Suitable for general hydraulic applications. Depending on the specific requirements, the FM EO-2 functional nut can be delivered with sealing NBR or sealing FKM. This feature increase the range of applications. The tube outside diameter is 10 mm and connection thread is M18 x 1.5.
The tube outside diameter is 10 mm
Connection thread size is M18 x 1.5
Product series is heavy
Suitable for general hydraulic applications
The FM EO-2 functional nut is available with sealing NBR or sealing FKM
Material of construction is steel