Parker, D1FCE01KC9NB03 Proportional Control Valve Sub-Base, Sub Base Mount, Overlap 30V dc
- RS 제품 번호:
- 836-775
- 제조사 부품 번호:
- D1FCE01KC9NB03
- 제조업체:
- Parker
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩9,811,562.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩9,811,562.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 836-775
- 제조사 부품 번호:
- D1FCE01KC9NB03
- 제조업체:
- Parker
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Parker | |
| Product Type | Proportional Control Valve | |
| Number of Positions | 3 | |
| Number of Ports | 4 | |
| Mount Pattern | Sub Base Mount | |
| Seal Material | Nitrile Rubber | |
| Solenoid Type | Wet pin armature solenoid | |
| Voltage | 30V dc | |
| Mount Type | Sub-Base | |
| Series | D1F | |
| Valve Direction Type | Directional Control | |
| Body Material | Cast Iron | |
| Spool Type | Overlap | |
| Maximum Flow Rate | 30L/min | |
| Valve Maximum Operating Pressure | 350bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4401 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Parker | ||
Product Type Proportional Control Valve | ||
Number of Positions 3 | ||
Number of Ports 4 | ||
Mount Pattern Sub Base Mount | ||
Seal Material Nitrile Rubber | ||
Solenoid Type Wet pin armature solenoid | ||
Voltage 30V dc | ||
Mount Type Sub-Base | ||
Series D1F | ||
Valve Direction Type Directional Control | ||
Body Material Cast Iron | ||
Spool Type Overlap | ||
Maximum Flow Rate 30L/min | ||
Valve Maximum Operating Pressure 350bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4401 | ||
제외
- COO (Country of Origin):
- DE
The Parker proportional DC valve offers Advanced technology for optimised process speeds and high flow dynamics across various applications. Its Compact design enhances integration while providing reliable functionality under challenging conditions.
High maximum operating pressure of 350 bar for powerful performance
Compact dimensions enable utilisation in confined spaces without compromise
Integrated digital electronics allow flexible adaptation to specific requirements
Feedback system ensures precise measurements, enhancing process accuracy
관련된 링크들
- Parker, D1FCE01FC9NS03 Proportional Control Valve Sub-Base, Sub Base Mount, Overlap 30V dc
- Parker, D1FBE01KC0NF03 Proportional Control Valve Sub-Base, Sub Base Mount, Overlap 30V dc
- Parker, D1FBE02KC0NF03 Proportional Control Valve Sub-Base, Sub Base Mount, Overlap 30V dc
- Parker, D1FBE01KC0NJW3 Proportional Control Valve Sub-Base, Sub Base Mount, Overlap 30V dc
- Parker, D31FCE01DC4NB70 Proportional Control Valve Sub-Base, Sub Base Mount, E01 30V dc
- Parker, D1FBE02KC0NJW3 Proportional Control Valve Sub-Base, Sub Base Mount, Overlap 30V dc
- Parker, D3FBE01UC0NF03 Proportional Control Valve Sub-Base, Sub Base Mount, Overlap 30V dc
- Parker, D3FBE02UC0NF03 Proportional Control Valve Sub-Base, Sub Base Mount, Overlap 30V dc
