Colder Products Hose Connector 6.35 mm ID, 8.3 bar
- RS 제품 번호:
- 764-2812
- 제조사 부품 번호:
- PMCD22-04
- 제조업체:
- Colder Products
대량 구매 할인 받기
5개 더 담고 ₩17,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩19,700.00
재고있음
- 248 개 단위 배송 준비 완료
- 추가로 2027년 1월 07일 부터 128 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩19,700.00 | - |
| 5 + | ₩16,220.00 | ₩17,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 764-2812
- 제조사 부품 번호:
- PMCD22-04
- 제조업체:
- Colder Products
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Colder Products | |
| Product Type | Hose Connector | |
| Hose Inside Diameter | 6.35mm | |
| Sub Type | Connector | |
| Connection Gender A | Male | |
| Body Material | Acetal | |
| Colour | Natural White | |
| Maximum Operating Pressure | 8.3 bar | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | PMC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Colder Products | ||
Product Type Hose Connector | ||
Hose Inside Diameter 6.35mm | ||
Sub Type Connector | ||
Connection Gender A Male | ||
Body Material Acetal | ||
Colour Natural White | ||
Maximum Operating Pressure 8.3 bar | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series PMC | ||
- COO (Country of Origin):
- US
Coupling Insert In-Line Hose Barb
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.
Options are 1/8in. and 1/4in. nominal flow coupling bodies and inserts (not interchangeable between sizes)
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Pushbutton thumb-latch for one-hand disconnect
Shut-off option has built-in valve which will automatically cut-off the supply when disconnected
Shut-off and straight-through options of the same size can be connected together
Note
Not recommended for use with strong acids or caustic chemicals.
관련된 링크들
- Colder Products Hose Connector 6.35 mm ID, 8.3 bar
- Colder Products Hose Connector 6.35 mm ID Hose Tail, 8.3 bar
- Colder Products Hose Connector 4.3 mm ID, 8.3 bar
- Colder Products Hose Connector, 8.3 bar
- Colder Products Hose Connector 3.18 mm ID, 8.3 bar
- Colder Products Hose Connector 6.35 mm ID Threaded, 8.3 bar
- Colder Products Hose Connector 6.35 mm ID, 17.3 bar
- Colder Products Hose Connector 8 mm ID, 8.3 bar