Colder Products Hose Connector 6.35 mm ID, 17.3 bar
- RS 제품 번호:
- 448-3213
- 제조사 부품 번호:
- MCD1604
- 제조업체:
- Colder Products
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩79,520.00
재고있음
- 추가로 2026년 11월 16일 부터 32 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩79,520.00 |
| 6 - 11 | ₩76,340.00 |
| 12 + | ₩73,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 448-3213
- 제조사 부품 번호:
- MCD1604
- 제조업체:
- Colder Products
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Colder Products | |
| Product Type | Hose Connector | |
| Hose Inside Diameter | 6.35mm | |
| Sub Type | Connector | |
| Connection Gender A | Male/Female | |
| Connection Size A | 1/8 in | |
| Body Material | Brass | |
| Connection Gender B | Male/Female | |
| Maximum Operating Pressure | 17.3 bar | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 82°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Colder Products | ||
Product Type Hose Connector | ||
Hose Inside Diameter 6.35mm | ||
Sub Type Connector | ||
Connection Gender A Male/Female | ||
Connection Size A 1/8 in | ||
Body Material Brass | ||
Connection Gender B Male/Female | ||
Maximum Operating Pressure 17.3 bar | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 82°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Coupling Body Panel Mount Hose Barb
CPC Chrome Plated Brass Couplings
Rugged metallic material excellent for higher pressures, commonly used in instrumentation, water lines, ink transfer, air and vacuum line applications.
Options are 1/8in. and 1/4in. nominal flow coupling bodies and inserts
Not interchangeable between sizes
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Pushbutton thumb latch for one hand disconnect
Shut off option has built-in valve which will automatically cut off the supply when disconnected
Straight through option gives an open flow path with no valve
Shut off & straight through options of the same size can be connected together
관련된 링크들
- Colder Products Hose Connector 6.35 mm ID, 17.3 bar
- Colder Products Hose Connector 6.35 mm ID, 8.3 bar
- Colder Products Hose Connector 4.3 mm ID, 17.3 bar
- Colder Products Hose Connector 3.18 mm ID, 17.3 bar
- Colder Products Hose Connector 9.53 mm ID, 17.3 bar
- Colder Products Hose Connector 6.35 mm ID Hose Tail, 8.3 bar
- Colder Products Hose Connector, 17.3 bar
- Colder Products Hose Connector 6.35 mm ID Threaded, 8.3 bar