Colder Products Hose Connector 6.35 mm ID, 8.3 bar

Subtotal (1 unit)*

₩12,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 20일 부터 132 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
448-3128
제조사 부품 번호:
PMC2304
제조업체:
Colder Products
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Colder Products

Product Type

Hose Connector

Hose Inside Diameter

6.35mm

Sub Type

Connector

Connection Gender A

Male

Connection Size A

1/8 in

Body Material

Acetal

Maximum Operating Pressure

8.3 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

82°C

Standards/Approvals

No

Series

PMC

COO (Country of Origin):
US

Coupling Insert Elbow Hose Barb


CPC Acetal Couplings


Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.

Options are 1/8in. and 1/4in. nominal flow coupling bodies and inserts (not interchangeable between sizes)

Coupling halves connected by simply pushing together, an audible click indicates secure connection

Pushbutton thumb-latch for one-hand disconnect

Shut-off option has built-in valve which will automatically cut-off the supply when disconnected

Shut-off and straight-through options of the same size can be connected together

Note

Not recommended for use with strong acids or caustic chemicals.

관련된 링크들