Colder Products Hose Connector 6.35 mm ID, 8.3 bar

대량 구매 할인 받기

5개 더 담고 ₩22,500.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩25,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 400 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩25,460.00-
5 +₩20,960.00₩22,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
448-3099
제조사 부품 번호:
PLCD23004
제조업체:
Colder Products
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Colder Products

Hose Inside Diameter

6.35mm

Product Type

Hose Connector

Sub Type

Connector

Connection Size A

1/4 in

Connection Gender A

Male

Connection Standard A

NPT

Body Material

Acetal

Connection Size B

1/4 in

Maximum Operating Pressure

8.3 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

82°C

Series

PLC

Standards/Approvals

No

COO (Country of Origin):
US

Coupling Insert Elbow Hose Barb


CPC Acetal Couplings


Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.

Options are 1/8in. and 1/4in. nominal flow coupling bodies and inserts (not interchangeable between sizes)

Coupling halves connected by simply pushing together, an audible click indicates secure connection

Pushbutton thumb-latch for one-hand disconnect

Shut-off option has built-in valve which will automatically cut-off the supply when disconnected

Shut-off and straight-through options of the same size can be connected together

Note

Not recommended for use with strong acids or caustic chemicals.

관련된 링크들