대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩10,020.00
재고있음
- 추가로 2026년 10월 19일 부터 2,330 개 단위 배송
- 추가로 2026년 11월 24일 부터 1,500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 90 | ₩1,002.00 | ₩10,020.00 |
| 100 - 490 | ₩962.00 | ₩9,620.00 |
| 500 + | ₩792.00 | ₩7,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 419-7300
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Hose Connector | |
| Hose Inside Diameter | 4mm | |
| Sub Type | Connector | |
| Connection Gender A | Male | |
| Body Material | Acetal | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Hose Connector | ||
Hose Inside Diameter 4mm | ||
Sub Type Connector | ||
Connection Gender A Male | ||
Body Material Acetal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS PRO Straight Male Hose Coupling, Push-On, POM
If you need to extend the length of your hosepipe, you can use this coupling from RS PRO. It allows you to connect pieces of pipe together quickly and easily without any specialist plumbing tools or skills. This makes it the ideal choice for DIY jobs.
To install the connector, simply attach your hose or pipe directly by pushing in the ribbed ends. This creates a secure join that won't come loose easily. The durable polyoxymethylene (POM) material is strong and corrosion-resistant, so you can use this component in harsh industrial environments.
As this coupling complies with the Restriction of Hazardous Substances (RoHS) requirements, it contains no more than trace amounts of any potentially harmful materials. You'll find connectors like this one used in commercial and factory plumbing systems and in agricultural processing plants that require frequent wash-downs.
Features and Benefits
관련된 링크들
- RS PRO Hose Connector 4 mm ID
- RS PRO Hose Connector 4 mm ID Push-in
- RS PRO Hose Connector 25.4 mm ID Threaded
- RS PRO Hose Connector 4 mm ID, 10 bar
- RS PRO Hose Connector 25.4 mm ID, 17 bar
- RS PRO Hose Connector 25.4 mm ID House Liner
- RS PRO Hose Connector 25.4 mm ID, 7 bar
- RS PRO Hose Connector 25.4 mm ID, 25 bar