Colder Products Hose Connector 12.7 mm ID Threaded, 8.6 bar
- RS 제품 번호:
- 325-0236
- 제조사 부품 번호:
- HFCD22835
- 제조업체:
- Colder Products
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩43,380.00
재고있음
- 추가로 2026년 11월 12일 부터 132 개 단위 배송
- 추가로 2026년 12월 17일 부터 46 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩43,380.00 |
| 6 - 29 | ₩42,320.00 |
| 30 + | ₩34,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 325-0236
- 제조사 부품 번호:
- HFCD22835
- 제조업체:
- Colder Products
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Colder Products | |
| Product Type | Hose Connector | |
| Hose Inside Diameter | 12.7mm | |
| Sub Type | Connector | |
| Connection Gender A | Male | |
| Connection Type A | Threaded | |
| Body Material | Polysulfone | |
| Colour | Grey | |
| Maximum Operating Pressure | 8.6 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 71°C | |
| Series | HFC12 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Colder Products | ||
Product Type Hose Connector | ||
Hose Inside Diameter 12.7mm | ||
Sub Type Connector | ||
Connection Gender A Male | ||
Connection Type A Threaded | ||
Body Material Polysulfone | ||
Colour Grey | ||
Maximum Operating Pressure 8.6 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 71°C | ||
Series HFC12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Insert Straight Hose Barb
CPC Polysulfone Couplings
Polysulfone, an engineering thermoplastic, imparts physical strength, repeated autoclaving capability and chemical resistance.
Coupling halves connected by pushing together, an audible click indicates secure connection
Disconnection is by pushbutton, with accidental disconnection prevented by the shroud around the thumb latch
Applications include; filtration, pharmaceutical equipment, food & beverage, cooling lines, bioprocessing lines, lab. & instrument
관련된 링크들
- Colder Products Hose Connector 12.7 mm ID Threaded, 8.6 bar
- Colder Products Hose Connector 12.7 mm ID Threaded, 4.2 bar
- Colder Products Hose Connector 0.75 in ID Threaded, 4.2 bar
- Colder Products Hose Connector 9.53 mm ID Threaded, 8.6 bar
- Colder Products Hose Connector 9.53 mm ID Threaded, 4.2 bar
- Colder Products Hose Connector 19.05 mm ID Threaded, 8.6 bar
- Colder Products Hose Connector 0.5 in ID Threaded, 4.2 bar
- Colder Products Hose Connector 19.05 mm ID Threaded, 4.2 bar