RS PRO Hose Connector 12.7 mm ID Metric, 74.2 bar

대량 구매 할인 받기

50개 더 담고 ₩126,900.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩143,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 110 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 40₩14,344.00₩143,440.00-
50 +₩11,806.00₩118,060.00₩126,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-2652
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Hose Inside Diameter

12.7mm

Product Type

Hose Connector

Sub Type

Connector

Connection Gender A

Female

Connection Type A

Metric

Connection Size A

M20 x 1.5

Body Material

Brass

Hose Outside Diameter

19mm

Maximum Operating Pressure

74.2 bar

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

300°C

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Hose Adapter for Locking Hose


Introducing the range of RS PRO Hose Adapters, designed for use with compressed air, pneumatic tools, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting and providing a leak free seal even at higher pressures. Available in a range of sizes, the single-handed fitting feature allows easy connection and installation with other components, saving on valuable time and resource.

Features and Benefits:


  • The range of RS PRO hose adapter fittings are specially designed for use with compressed air, pneumatics and other industrial applications, however the working pressure and temperature is determined by the end application of the connector which must be in line with the compression tube’s features

  • The durable brass material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids

  • In addition to this, the brass fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments

  • Applications:


    Hose connectors are fittings which can help achieve watertight seals on hoses in a range of domestic and industrial environments. The are used to join two hoses in conjunction with another connector and are most commonly found in:

  • Water and Power Plants

  • HVAC

  • Heating systems

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들