대량 구매 할인 받기
50개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩29,860.00
재고있음
- 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 40 | ₩2,986.00 | ₩29,860.00 | - |
| 50 + | ₩2,458.00 | ₩24,580.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-2502
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Hose Connector | |
| Hose Inside Diameter | 4mm | |
| Sub Type | Connector | |
| Connection Gender A | Male | |
| Body Material | Brass | |
| Hose Outside Diameter | 11mm | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Hose Connector | ||
Hose Inside Diameter 4mm | ||
Sub Type Connector | ||
Connection Gender A Male | ||
Body Material Brass | ||
Hose Outside Diameter 11mm | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Hose Connector Plug
Introducing the range of RS PRO Hose Connector Plugs, designed for use with compressed air, pneumatic tools, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting and providing a leak free seal even at higher pressures. Available in a range of sizes, the single-handed fitting feature allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
Applications:
Hose connectors are fittings which can help achieve watertight seals on hoses in a range of domestic and industrial environments. The are used to join two hoses in conjunction with another connector and are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Hose Connector 4 mm ID, 10 bar
- RS PRO Hose Connector 25.4 mm ID Threaded, 10 bar
- RS PRO Hose Connector 25.4 mm ID Coupling Union, 10 bar
- RS PRO Hose Connector 10 mm ID Hose Barb, 100 bar
- RS PRO Hose Connector 10 mm ID, 25 bar
- RS PRO Hose Connector 6 mm ID, 10 bar
- RS PRO Hose Connector 10 mm ID Push-on, 10 bar
- RS PRO Hose Connector 25.4 mm ID, 17 bar