Colder Products Hose Connector 19.05 mm ID Threaded, 4.2 bar
- RS 제품 번호:
- 179-5153
- 제조사 부품 번호:
- HFC221212
- 제조업체:
- Colder Products
Subtotal (1 unit)*
₩18,920.00
재고있음
- 87 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩18,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-5153
- 제조사 부품 번호:
- HFC221212
- 제조업체:
- Colder Products
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Colder Products | |
| Hose Inside Diameter | 19.05mm | |
| Product Type | Hose Connector | |
| Sub Type | Connector | |
| Connection Standard A | NPT | |
| Connection Type A | Threaded | |
| Body Material | Polypropylene | |
| Colour | Grey | |
| Maximum Operating Pressure | 4.2 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 71°C | |
| Standards/Approvals | No | |
| Series | HFC12 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Colder Products | ||
Hose Inside Diameter 19.05mm | ||
Product Type Hose Connector | ||
Sub Type Connector | ||
Connection Standard A NPT | ||
Connection Type A Threaded | ||
Body Material Polypropylene | ||
Colour Grey | ||
Maximum Operating Pressure 4.2 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 71°C | ||
Standards/Approvals No | ||
Series HFC12 | ||
- COO (Country of Origin):
- US
Straight Hose Barb Insert
CPC Polypropylene Couplings
Quick release polypropylene couplings. High flow capability ideal for applications such as computer cooling lines, waste handling, chemical transfer, photo processing. Polypropylene construction prevents corrosion and contamination with excellent chemical resistance. Coupling halves are connected by simply pushing together, with an audible click indicating a secure connection. Disconnection by pushbutton, with accidental disconnection prevented by a button shroud. Available in straight through or shut-off and/or drip free when disconnected configurations.
관련된 링크들
- Colder Products Hose Connector 19.05 mm ID Threaded, 8.6 bar
- Colder Products Hose Connector 19.05 mm ID Threaded, 4.2 bar
- Colder Products Hose Connector 0.75 in ID Threaded, 4.2 bar
- Colder Products Hose Connector 9.53 mm ID Threaded, 8.6 bar
- Colder Products Hose Connector 9.53 mm ID Threaded, 4.2 bar
- Colder Products Hose Connector 12.7 mm ID Threaded, 8.6 bar
- Colder Products Hose Connector 12.7 mm ID Threaded, 4.2 bar
- Colder Products Hose Connector Threaded, 8.3 bar