현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 146-2969
- 제조사 부품 번호:
- 5353NA3
- 제조업체:
- Nito
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nito | |
| Product Type | Hose Connector | |
| Sub Type | Connector | |
| Connection Gender A | Male | |
| Connection Standard A | BSP | |
| Connection Size A | 1/2 in | |
| Maximum Operating Pressure | 25 bar | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | 5353 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nito | ||
Product Type Hose Connector | ||
Sub Type Connector | ||
Connection Gender A Male | ||
Connection Standard A BSP | ||
Connection Size A 1/2 in | ||
Maximum Operating Pressure 25 bar | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series 5353 | ||
제외
- COO (Country of Origin):
- DK
The Nito straight hose coupling has 1/2" Coupler with stop and 1/2" male BSP.This provides protection against leakage and accidental triggering and also exceptionally strong and safety locking mechanism.
Hose Inner Diameter 1/2in
Coupling Connector Type Coupler to Threaded
Threaded Connection 1/2 in BSP Male
Thread Size 1/2in
관련된 링크들
- Nito Hose Connector 12.7 mm ID, 25 bar
- Nito Hose Connector, 25 bar
- Nito Hose Connector 12.7 mm ID Coupler, 25 bar
- Nito Hose Connector Hose Tail, 25 bar
- Nito Hose Connector BSP, 25 bar
- Nito Hose Connector 25.4 mm ID, 25 bar
- Nito Hose Connector 1 in ID, 25 bar
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm