Parker Hose Fitting 25.4 mm ID Swivel
- RS 제품 번호:
- 902-024
- 제조사 부품 번호:
- 30682-16-16B
- 제조업체:
- Parker
N
Subtotal (1 pack of 10 units)*
₩1,146,430.00
신제품 - 오늘 사전 주문하세요
- 2027년 2월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩1,146,430.00 | ₩114,644.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 902-024
- 제조사 부품 번호:
- 30682-16-16B
- 제조업체:
- Parker
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Parker | |
| Hose Inside Diameter | 25.4mm | |
| Product Type | Hose Fitting | |
| Sub Type | Hose Connector | |
| Connection Gender A | Female | |
| Connection Type A | Swivel | |
| Connection Standard A | Threaded | |
| Connection Size A | 1-5/16 in | |
| Body Material | Brass | |
| Connection Type B | Hose | |
| Connection Gender B | Male | |
| Connection Size B | 1 in | |
| Colour | Silver, Yellow | |
| Series | 82 Series | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Parker | ||
Hose Inside Diameter 25.4mm | ||
Product Type Hose Fitting | ||
Sub Type Hose Connector | ||
Connection Gender A Female | ||
Connection Type A Swivel | ||
Connection Standard A Threaded | ||
Connection Size A 1-5/16 in | ||
Body Material Brass | ||
Connection Type B Hose | ||
Connection Gender B Male | ||
Connection Size B 1 in | ||
Colour Silver, Yellow | ||
Series 82 Series | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
The Parker hydraulic fitting designed for quick and efficient hose assembly in the field, eliminating the need for special tools. Its one-piece construction enhances reliability while facilitating ease of use.
Field-attachable design allows for Rapid assembly with Basic tools
One-piece construction minimises complexity and potential leakage
Compatible with various multipurpose hoses, optimising versatility
No-Skive technology ensures a safe and efficient assembly process
관련된 링크들
- Parker Hose Fitting 6.4 mm ID Swivel
- Parker Hose Fitting 1 in ID Hose, 420 bar
- Parker Hose Fitting 1 in ID Hose, 280 bar
- Parker Hose Fitting 0.25 in ID Hose, 630 bar
- Parker Hose Fitting 0.25 in ID Hose
- Parker 30682-6-6-SM Hydraulic Fitting Female, 37 °, Steel, 0.5 in Hose ID
- Parker Hose Fitting 12.7 mm ID Hose
- Parker Hose Fitting 0.25 in ID Hose, 250 bar
