대량 구매 할인 기용 가능
Subtotal (1 pack of 5 units)*
₩27,183.00
재고있음
- 추가로 2026년 5월 05일 부터 1,165 개 단위 배송
- 추가로 2026년 6월 09일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 45 | ₩5,436.60 | ₩27,183.00 |
| 50 - 245 | ₩5,218.20 | ₩26,091.00 |
| 250 + | ₩4,293.90 | ₩21,469.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 795-203
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Hose Inside Diameter | 12mm | |
| Product Type | Hose Connector | |
| Sub Type | Connector | |
| Connection Gender A | Male | |
| Connection Standard A | BSP | |
| Connection Size A | 1/2 in | |
| Connection Size B | 1/4 in | |
| Connection Type B | Threaded | |
| Body Material | Nylon | |
| Colour | Black | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Hose Inside Diameter 12mm | ||
Product Type Hose Connector | ||
Sub Type Connector | ||
Connection Gender A Male | ||
Connection Standard A BSP | ||
Connection Size A 1/2 in | ||
Connection Size B 1/4 in | ||
Connection Type B Threaded | ||
Body Material Nylon | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS PRO Straight Male Hose Coupling, 1/2 in Connector, 1/2 in BSP Male, Nylon
This coupling from RS PRO can create a firm connection between a hosepipe and a tap. It's easy to install, as you simply push it into the tap with just a bit of pressure. No additional tools are required, and the ribbing keeps the connector firmly in place.
The coupling is made of lightweight nylon, so it won't add strain on your taps or hoses. The material is also durable and corrosion-resistant, meaning it won't wear out or degrade over time.
This connector is the ideal choice if you need to attach hoses or water pipes in industrial or domestic settings. You'll often find couplings like this used for cleaning factory machinery or to perform washdowns in agricultural processing applications.
Features and Benefits
관련된 링크들
- RS PRO Hose Connector 12.7 mm ID
- RS PRO Hose Connector 12.7 mm ID Threaded, 74.2 bar
- RS PRO Hose Connector 11 mm ID, 35 bar
- RS PRO Hose Connector 12 mm ID
- RS PRO Hose Connector 16 mm ID Threaded, 140 bar
- RS PRO Hose Connector 12 mm ID, 75 bar
- RS PRO Hose Connector 12 mm ID Push-on
- RS PRO Hose Connector 12.7 mm ID Threaded