대량 구매 할인 받기
5개 더 담고 ₩63,900.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩72,260.00
재고있음
- 35 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩72,260.00 | - |
| 5 + | ₩59,480.00 | ₩63,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 307-314
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Hose Connector | |
| Hose Inside Diameter | 38.1mm | |
| Sub Type | Adapter | |
| Connection Gender A | Male | |
| Connection Standard A | R | |
| Connection Size A | 1-1/2 in | |
| Body Material | Stainless Steel | |
| Colour | Grey | |
| Maximum Operating Pressure | 17 bar | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Hose Connector | ||
Hose Inside Diameter 38.1mm | ||
Sub Type Adapter | ||
Connection Gender A Male | ||
Connection Standard A R | ||
Connection Size A 1-1/2 in | ||
Body Material Stainless Steel | ||
Colour Grey | ||
Maximum Operating Pressure 17 bar | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Straight Male Hose Coupling 1-1/2 in Part F Cam and Groove Adapter, 1-1/2 in R Male, Stainless Steel
For a quick and easy hose connection, use this cam and groove adapter from RS PRO. It's a good choice for chemical transportation trucks and other situations requiring frequent pipe changes thanks to its simple joining system.
The connector's stainless steel construction is abrasion and rust-resistant to ensure long-lasting performance. Use it with a camlock to make a durable and leak-free pipe join that can withstand dirty or dusty environments.
This component has been tested by engineers for quality and safety. You'll find adapters like this one used in a range of applications, such as agriculture, manufacturing and gas industries.
Features and Benefits
관련된 링크들
- RS PRO Hose Connector 38.1 mm ID, 17 bar
- RS PRO Hose Connector 1 in ID, 17 bar
- RS PRO Hose Connector 38.1 mm ID, 7 bar
- RS PRO Hose Connector 1 in ID Threaded, 17 bar
- RS PRO Hose Connector 2 in ID, 17 bar
- RS PRO Hose Connector 38.1 mm ID Seal, 10 bar
- RS PRO Hose Connector 25.4 mm ID, 17 bar
- RS PRO Hose Connector 50.8 mm ID, 17 bar