RS PRO Hose Connector 1 in ID, 17 bar

Subtotal (1 unit)*

₩15,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 73 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩15,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
307-308
Distrelec 제품 번호:
304-04-207
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Hose Inside Diameter

1in

Product Type

Hose Connector

Sub Type

Adapter

Connection Size A

1 in

Connection Gender A

Male

Connection Standard A

BSPT

Body Material

Stainless Steel

Maximum Operating Pressure

17 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO Straight Male Hose Coupling, 1 in Part F Cam & Groove Adapter, 1 in BSPT Male, Stainless Steel


This cam and groove adaptor from RS PRO provides a quick and easy hose connection. Its simple joining system makes it well-suited to situations that call for frequent pipe changes, such as in chemical transportation trucks.

The strong connector is made of hard-wearing stainless steel that has high resistance to abrasion and rusting for a long service life. It works together with a camlock to create a leak-free and durable pipe join that withstands dirty environments well. An adaptor like this is used in a broad range of applications, including manufacturing, agriculture and gas industries. This part has been tested by engineers for quality and safety.

Features and Benefits


• Stainless steel body

• Straight coupling connector direction

• Part F cam and groove adaptor

• Male coupling

• Hose inner diameter of one inch

• Male BSPT (British Standard Pipe Thread) size of one inch

• Maximum working pressure of 17 bar

관련된 링크들