대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 10 units)*
₩3,700.00
재고있음
- 추가로 2026년 11월 02일 부터 312 개 단위 배송
- 추가로 2027년 1월 26일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 4 | ₩3,700.00 | ₩370.00 |
| 5 + | ₩3,060.00 | ₩306.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 397-4904
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | J Hook | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Overall Length | 20mm | |
| Thread Length | 7mm | |
| Thread Standard | No | |
| Hook Inside Diameter | 7mm | |
| Shoulder | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type J Hook | ||
Material Steel | ||
Finish Zinc Plated | ||
Overall Length 20mm | ||
Thread Length 7mm | ||
Thread Standard No | ||
Hook Inside Diameter 7mm | ||
Shoulder Yes | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
RS PRO Steel Zinc-Plated J Hook, 13 mm
These J hooks from RS PRO are a versatile way to hang items in your house, office or workplace. They're ideal for supporting lightweight objects and can hold a range of everyday things, from cables to coats.
The J hooks have an open crook at one end, allowing you to place and remove items rapidly, and a threaded screw at the other. You can insert the hooks into wood with a simple twist of your fingers, making them quick and easy to install. The threaded end also helps them keep a firm grip when in place, allowing the hooks to hold more weight and reducing the risk of them coming loose.
These hooks feature a zinc coating to increase their resistance to rust and corrosion. This makes them suitable for use outdoors or in harsh industrial environments. The steel hook material means they're strong and sturdy, so they won't break easily. Hooks like these are essential items in the home, as well in commercial settings or workshops.
Features and Benefits
• Zinc-plated finish
• Hook inside diameter of 7 mm
• Steel material
• Shoulder
관련된 링크들
- Yahata Neji Copper Alloy, Zinc Alloy Screw J Hook 20 mm
- RS PRO Steel J Hook 20mm
- RS PRO, Zinc Plated Steel Hex Nut 1/4-20 in, ASME B18.2.7, SAE J995
- RS PRO, Zinc Plated Steel Hex Nut 7/16-20 in, SAE J995, ASME B 18.2.3
- RS PRO, Zinc Plated Steel Hex Nut 7/16-20 in, ASME B18.2.2, SAE J995
- RS PRO Steel J Hook Galvanised 53mm 7 mm
- Yahata Neji Zinc Alloy, Copper Alloy Screw J Hook 28 mm
- Yahata Neji Zinc Alloy, Copper Alloy Screw J Hook 38 mm