RS PRO Black 2.1 mm² Hook Up Wire, 14 AWG, 50 x 250 μm, 250 μm core strands, 100 m, Cross Linked Polyolefin
- RS 제품 번호:
- 885-0850
- 제조업체:
- RS PRO
Subtotal (1 reel of 100 metres)*
₩377,040.00
재고있음
- 46 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩377,040.00 | ₩3,770.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 885-0850
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Cross Sectional Area | 2.1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 14AWG | |
| Core Strands | 50 x 250 μm | |
| Cable Length | 100m | |
| Outside Diameter | 3.67mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | UL3289 | |
| Jacket Material | Cross Linked Polyolefin | |
| Cable Type | Stranded | |
| Standards/Approvals | CSA 1503, RoHS Certified, UL 3288, UL 3289, UL Listed | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Size of Strands | 250μm | |
| Number of Strands | 50 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Cross Sectional Area 2.1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 14AWG | ||
Core Strands 50 x 250 μm | ||
Cable Length 100m | ||
Outside Diameter 3.67mm | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Sub Type UL3289 | ||
Jacket Material Cross Linked Polyolefin | ||
Cable Type Stranded | ||
Standards/Approvals CSA 1503, RoHS Certified, UL 3288, UL 3289, UL Listed | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Size of Strands 250μm | ||
Number of Strands 50 | ||
- COO (Country of Origin):
- CN
RS PRO Equipment Wire, Black, 2.1 mm², 100 m
Keep this equipment wire in your workshop for internal electrical wiring jobs. You can use this wire to connect power systems to each other or to extend the cabling of a piece of equipment. The wire comes on a reel so it's easy to dispense for use as and when you need.
This cable comes with copper wiring that can withstand hot temperatures without excessive ageing. It's insulated with an abrasion-resistant polyvinyl-chloride (PVC) sheath, so it can handle bumps and knocks while still protecting the unit's internal wiring.
For safety in the event of a fire, the cable's jacket is also insulated with flame-retardant cross-linked polyolefin (XLPO). The product is Restriction of Hazardous Substances (RoHS) compliant so you can be sure it contains only minimal amounts of any harmful materials.
Features and Benefits
• Wire size of 14 American Wire Gauge (AWG)
• Single-core cable
• Tinned-copper conductor material
• 50 core strands of 0.25 mm
• Cross-sectional area of 2.1 mm²
• Cross-linked polyolefin (XLPO) insulation material
• Insulation wall thickness of 0.8 mm
• Length of 100 m
• Maximum operating temperature of +150°C
• Outer diameter of 3.67 mm
• Black sheath colour
• Unshielded
• Restriction of Hazardous Substances (RoHS) compliant
• Underwriters' Laboratory (UL) 3288 and 3289 compliant
• Canadian Standards Association (CSA) 1503 compliant
• Voltage rating of 600 V
• UL3289 wire style
• ZYRAD type
관련된 링크들
- RS PRO Black 1 mm² Hook Up Wire, 18 AWG, 32 x 200 μm, 200 μm core strands, 100 m, Cross Linked Polyolefin
- RS PRO Black 4 mm² Hook Up Wire, 12 AWG, 56 x 300 μm, 300 μm core strands, 100 m, Cross Linked Polyolefin
- RS PRO Black 0.52 mm² Hook Up Wire, 20 AWG, 16 x 200 μm, 200 μm core strands, 100 m, Cross Linked Polyolefin
- Lapp OLFLEX HEAT 125 Series Brown 1 mm² Hook Up Wire, 18 AWG, 100 m, Cross Linked Polyolefin, 1234003
- Lapp OLFLEX HEAT 125 Series Black 1 mm² Hook Up Wire, 18 AWG, 100 m, Cross Linked Polyolefin, 1234001
- Lapp OLFLEX HEAT 125 Series Yellow 1 mm² Hook Up Wire, 18 AWG, 100 m, Cross Linked Polyolefin, 1234005
- Lapp OLFLEX HEAT 125 Series Blue 1 mm² Hook Up Wire, 18 AWG, 100 m, Cross Linked Polyolefin, 1234002
- Lapp OLFLEX HEAT 125 Series Grey 1 mm² Hook Up Wire, 18 AWG, 100 m, Cross Linked Polyolefin, 1234106