Lapp H07Z-K Series Blue 1.5 mm² Hook Up Wire, 100 m, 4726021, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS 제품 번호:
- 721-0633
- 제조사 부품 번호:
- 4726021
- 제조업체:
- Lapp
Subtotal (1 reel of 100 metres)*
₩228,860.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩228,860.00 | ₩2,288.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 721-0633
- 제조사 부품 번호:
- 4726021
- 제조업체:
- Lapp
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Blue | |
| Cable Length | 100m | |
| Voltage | 450V, 750V | |
| Outside Diameter | 3.5mm | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper | |
| Standards/Approvals | EN 50525-3-41, CE, EAC | |
| Sub Type | Single Core | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | H07Z-K | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Blue | ||
Cable Length 100m | ||
Voltage 450V, 750V | ||
Outside Diameter 3.5mm | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper | ||
Standards/Approvals EN 50525-3-41, CE, EAC | ||
Sub Type Single Core | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series H07Z-K | ||
Hazardous Area Certification No | ||
관련된 링크들
- Lapp H07Z-K Series White 2.5 mm² Hook Up Wire, 100 m, 4726052, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H07Z-K Series Grey 1.5 mm² Hook Up Wire, 100 m, 4726061, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H07Z-K Series Blue 2.5 mm² Hook Up Wire, 100 m, 4726142, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H07Z-K Series Grey 2.5 mm² Hook Up Wire, 100 m, 4726062, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H07Z-K Series Brown 1.5 mm² Hook Up Wire, 100 m, 4726031, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H07Z-K Series Red 2.5 mm² Hook Up Wire, 100 m, 4726042, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H07Z-K Series Brown 2.5 mm² Hook Up Wire, 100 m, 4726032, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H07Z-K Series Blue 2.5 mm² Hook Up Wire, 100 m, 4726022, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation