Helukabel SiF Series Black 1.5 mm² Hook Up Wire, 15 AWG, 100 m, Polyvinyl Chloride, 29129
- RS 제품 번호:
- 288-1837
- Distrelec 제품 번호:
- 300-09-515
- 제조사 부품 번호:
- 29129
- 제조업체:
- Helukabel
Subtotal (1 reel of 100 metres)*
₩103,155.00
일시적 품절
- 2026년 7월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 100 + | ₩1,031.55 | ₩103,174.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-1837
- Distrelec 제품 번호:
- 300-09-515
- 제조사 부품 번호:
- 29129
- 제조업체:
- Helukabel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Helukabel | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 15AWG | |
| Cable Length | 100m | |
| Outside Diameter | 3.4mm | |
| Voltage | 2000V | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | DIN VDE 0250, IEC 60228, RoHS, 2006/95/EG, EC | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| 모두 선택 | ||
|---|---|---|
브랜드 Helukabel | ||
Cross Sectional Area 1.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 15AWG | ||
Cable Length 100m | ||
Outside Diameter 3.4mm | ||
Voltage 2000V | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals DIN VDE 0250, IEC 60228, RoHS, 2006/95/EG, EC | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The stranded wire cable is designed for various electrical applications. It features PVC single cores with fine wire stranded construction, making it suitable for use in tubes, under and surface mounting of plasters, and closed installation conduits.
PVC single cores with fine wire stranded construction
Temperature range flexibility of -30°C to +80°C for fixed installation and -5°C to +70°C for flexing
High nominal voltage of U/U 450/750 V
Suitable for various electrical applications
Conforms with
관련된 링크들
- Helukabel SiF Series Black 1.5 mm² Hook Up Wire, 15 AWG, 100 m, Polyvinyl Chloride, 29129
- Helukabel SiF Series Red 1.5 mm² Hook Up Wire, 15 AWG, 100 m, Polyvinyl Chloride, 29133
- Helukabel SiF Series Green, Yellow 1.5 mm² Hook Up Wire, 15 AWG, 100 m, Polyvinyl Chloride, 29130
- Helukabel SiF Series Red 1 mm² Hook Up Wire, 18 AWG, Silicone, 23502
- Helukabel SiF Series Blue 1 mm² Hook Up Wire, 18 AWG, Silicone, 23503
- Helukabel SiF Series Blue 1.5 mm² Hook Up Wire, 16 AWG, Silicone, 23603
- Helukabel SiF Series Black 1.5 mm² Hook Up Wire, 16 AWG, Silicone, 23601
- Helukabel SiF Series Red 1.5 mm² Hook Up Wire, 16 AWG, Silicone, 23602