Huber+Suhner RADOX Series Red Hook Up Wire, 100 m, RADOX 155 1.5 MM² RED
- RS 제품 번호:
- 287-6802
- Distrelec 제품 번호:
- 155-41-540
- 제조사 부품 번호:
- RADOX 155 1.5 MM² RED
- 제조업체:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
₩346,600.00
일시적 품절
- 2026년 11월 16일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 100 + | ₩3,466.00 | ₩346,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-6802
- Distrelec 제품 번호:
- 155-41-540
- 제조사 부품 번호:
- RADOX 155 1.5 MM² RED
- 제조업체:
- Huber+Suhner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 155°C | |
| Cable Type | Stranded | |
| Standards/Approvals | RoHS | |
| Series | RADOX | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
Cable Length 100m | ||
Maximum Operating Temperature 155°C | ||
Cable Type Stranded | ||
Standards/Approvals RoHS | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
The stranded wire radox is a high-quality electrical wire designed for reliable and efficient performance. With its red colour and 1.5mm² thickness, this wire is perfect for various electrical applications.
High-quality electrical wire
1.5mm² thickness for optimal conductivity
Durable construction for long-lasting use
Red colour for easy identification
Ideal for a range of electrical applications
관련된 링크들
- Huber+Suhner RADOX Series Red Hook Up Wire, 100 m, RADOX 155 2.5 MM² RED
- Huber+Suhner RADOX Series Red Hook Up Wire, 100 m, RADOX 155 0.25 MM² RED
- Huber+Suhner RADOX 155 Series Red 1 mm² Hook Up Wire, 17 AWG, 100 m, Cross Linked Polyolefin, RADOX 155 1.0 MM2 RED
- Huber+Suhner RADOX 155 Series Red 6 mm² Hook Up Wire, 10 AWG, 100 m, Cross Linked Polyolefin, RADOX 155 6.0 MM2 RED
- Huber+Suhner RADOX 155 Series Red 4 mm² Hook Up Wire, 12 AWG, 100 m, Cross Linked Polyolefin, RADOX 155 4.0 MM2 RED
- Huber+Suhner RADOX 155 Series Red 0.75 mm² Hook Up Wire, 18 AWG, 100 m, Cross Linked Polyolefin, RADOX 155 0.75 MM2 RED
- Huber+Suhner RADOX Series Black Hook Up Wire, 100 m, RADOX 155 0.75 MM² BLACK
- Huber+Suhner RADOX Series Blue Hook Up Wire, 100 m, RADOX 155 0.50 MM² BLUE