Huber+Suhner RADOX Series Blue Hook Up Wire, Polyolefin, 100 m, RADOX 155 0.25 MM² BLUE
- RS 제품 번호:
- 287-6798
- Distrelec 제품 번호:
- 155-41-485
- 제조사 부품 번호:
- RADOX 155 0.25 MM² BLUE
- 제조업체:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
₩173,000.00
재고있음
- 1,400 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 100 + | ₩1,730.00 | ₩173,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-6798
- Distrelec 제품 번호:
- 155-41-485
- 제조사 부품 번호:
- RADOX 155 0.25 MM² BLUE
- 제조업체:
- Huber+Suhner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Jacket Material | Polyolefin | |
| Standards/Approvals | ISO 9001 and ISO 14001 | |
| Series | RADOX | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
Cable Length 100m | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Jacket Material Polyolefin | ||
Standards/Approvals ISO 9001 and ISO 14001 | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
This RADOX 155 0.25 MM² BLUE product offers high-quality flexible connecting leads with excellent resistance to extreme temperatures and compatibility with industrial resins. The insulation material is flame retardant and easy to work with, making it ideal for wiring domestic appliances, lighting fixtures, electrical switchgear, and coil wound equipment. With a voltage rating of 600/1000 V and an operating temperature range of -55°C to +155°C, this product is reliable and versatile for various applications.
Stranded tin plated copper conductor for efficient connectivity
RADOX 155 insulation ensures high resistance to pressure at elevated temperatures
Compact and flexible design for easy handling and installation
Compatible with standard insulating varnishes and impregnation resins
Economical automatic processing due to easy insulation stripping
Suitable for use in class F motors, transformers, solenoids, lighting, and control panels
관련된 링크들
- Huber+Suhner RADOX 155 Series Blue 1 mm² Hook Up Wire, 17 AWG, 100 m, Cross Linked Polyolefin, RADOX 155 1.0 MM2 BLUE
- Huber+Suhner RADOX 155 Series Blue 4 mm² Hook Up Wire, 12 AWG, 100 m, Cross Linked Polyolefin, RADOX 155 4.0 MM2 BLUE
- Huber+Suhner RADOX 155 Series Blue 6 mm² Hook Up Wire, 12 AWG, 100 m, Cross Linked Polyolefin, RADOX 155 6.0 MM2 BLUE
- Huber+Suhner RADOX 155 Series Blue 1.5 mm² Hook Up Wire, 16 AWG, 100 m, Cross Linked Polyolefin, RADOX 155 1.5 MM2 BLUE
- Huber+Suhner RADOX 155 Series Blue 2.5 mm² Hook Up Wire, 14 AWG, 100 m, Cross Linked Polyolefin, RADOX 155 2.5 MM2 BLUE
- Huber+Suhner RADOX 155 Series Blue 0.75 mm² Hook Up Wire, 18 AWG, 100 m, Cross Linked Polyolefin, RADOX 155 0.75 MM2
- Huber+Suhner RADOX Series Black Hook Up Wire, Polyolefin, 100 m, RADOX 155 0.25 MM² BLACK
- Huber+Suhner RADOX Series Blue Hook Up Wire, 100 m, RADOX 155 0.50 MM² BLUE