Helukabel SiF Series Brown 2.5 mm² Hook Up Wire, 16 AWG, 100 m, PVC, 29148
- RS 제품 번호:
- 287-6592
- Distrelec 제품 번호:
- 300-09-535
- 제조사 부품 번호:
- 29148
- 제조업체:
- Helukabel
Subtotal (1 reel of 100 metres)*
₩180,600.00
재고있음
- 300 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 100 + | ₩1,806.00 | ₩180,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-6592
- Distrelec 제품 번호:
- 300-09-535
- 제조사 부품 번호:
- 29148
- 제조업체:
- Helukabel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Helukabel | |
| Cross Sectional Area | 2.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 16AWG | |
| Cable Length | 100m | |
| Voltage | 2kV | |
| Outside Diameter | 4.1mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| 모두 선택 | ||
|---|---|---|
브랜드 Helukabel | ||
Cross Sectional Area 2.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 16AWG | ||
Cable Length 100m | ||
Voltage 2kV | ||
Outside Diameter 4.1mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, IEC 60228, EC, DIN VDE 0250, 2006/95/EG | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The Stranded Wire designed with precision and durability in mind, this product offers exceptional performance and reliability for a wide range of applications.
Advanced technology for superior functionality
Durable construction for long-lasting use
Easy to install and operate
Compact design for space-saving installation
Wide range of compatibility with various systems
관련된 링크들
- Helukabel SiF Series Brown 2.5 mm² Hook Up Wire, 16 AWG, 100 m, Polyvinyl Chloride, 29148
- Helukabel SiF Series Blue 1 mm² Hook Up Wire, 18 AWG, Polyvinyl Chloride, 23503
- Helukabel SiF Series Red 1 mm² Hook Up Wire, 18 AWG, Polyvinyl Chloride, 23502
- Helukabel SiF Series Black 1.5 mm² Hook Up Wire, 16 AWG, Polyvinyl Chloride, 23601
- Helukabel SiF Series Blue 1.5 mm² Hook Up Wire, 16 AWG, Polyvinyl Chloride, 23603
- Helukabel SiF Series Blue 1.5 mm² Hook Up Wire, 16 AWG, Polyvinyl Chloride, 23602
- Helukabel SiF Series Blue 0.75 mm² Hook Up Wire, 19 AWG, Polyvinyl Chloride, 23403
- Helukabel SiF Series Red 0.75 mm² Hook Up Wire, 19 AWG, Polyvinyl Chloride, 23402