Helukabel SiF Series Blue 2.5 mm² Hook Up Wire, 16 AWG, 100 m, Polyvinyl Chloride, 29147

Subtotal (1 reel of 100 metres)*

₩172,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
100 +₩1,728.00₩172,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-6591
Distrelec 제품 번호:
300-09-534
제조사 부품 번호:
29147
제조업체:
Helukabel
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Helukabel

Cross Sectional Area

2.5mm²

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

16AWG

Cable Length

100m

Voltage

2000V

Outside Diameter

4.1mm

Maximum Operating Temperature

180°C

Conductor Material

Tinned Copper

Sub Type

Hookup Wire

Minimum Operating Temperature

-60°C

Jacket Material

Polyvinyl Chloride

Cable Type

Stranded

Standards/Approvals

2006/95/EG, IEC 60228, RoHS, EC, DIN VDE 0250

Fire Behaviour

Flame Retardant

Series

SiF

COO (Country of Origin):
DE
The Stranded Wire is a high-quality product designed to meet the needs of professionals. With its innovative features and reliable performance, this product is sure to provide great value for your money. Whether you are a beginner or an experienced user, this product is the perfect choice for all your needs.

High-quality construction for durability and long-lasting performance

Advanced technology for efficient and reliable operation

Easy to use interface for seamless user experience

Compact design for convenient storage and portability

Versatile functionality for a wide range of applications

관련된 링크들