Habia E 2219 Series Yellow 0.61 mm² Hook Up Wire, 22 AWG, 100 m, Polytetrafluoroethylene, E 2219 YELLOW
- RS 제품 번호:
- 284-4360
- Distrelec 제품 번호:
- 300-93-892
- 제조사 부품 번호:
- E 2219 YELLOW
- 제조업체:
- Habia
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 284-4360
- Distrelec 제품 번호:
- 300-93-892
- 제조사 부품 번호:
- E 2219 YELLOW
- 제조업체:
- Habia
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Habia | |
| Series | E 2219 | |
| Jacket Colour | Yellow | |
| Cross Sectional Area | 0.61 mm² | |
| Product Type | Hook Up Wire | |
| American Wire Gauge | 22 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Polytetrafluoroethylene | |
| Cable Type | Stranded | |
| Conductor Material | Silver Plated Copper | |
| Distrelec Product Id | 30093892 | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 200 °C | |
| Minimum Operating Temperature | -65 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Voltage | 3.4 kV | |
| 모두 선택 | ||
|---|---|---|
브랜드 Habia | ||
Series E 2219 | ||
Jacket Colour Yellow | ||
Cross Sectional Area 0.61 mm² | ||
Product Type Hook Up Wire | ||
American Wire Gauge 22 AWG | ||
Cable Length 100 m | ||
Jacket Material Polytetrafluoroethylene | ||
Cable Type Stranded | ||
Conductor Material Silver Plated Copper | ||
Distrelec Product Id 30093892 | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 200 °C | ||
Minimum Operating Temperature -65 °C | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Voltage 3.4 kV | ||
- COO (Country of Origin):
- DE
The wire comprises silver-plated copper strands for flexibility and conductivity, encased in extruded PTFE insulation, ensuring robust thermal and chemical resistance. Designed for demanding environments, it is suitable for use with oils, fuels, acids, and bases. Commonly employed in industries like automotive, aerospace, and chemical processing, its durability and performance in harsh conditions make it a reliable choice for various applications.
Temperature rating -65 to 200 °C
Flame retardant
관련된 링크들
- Habia E 2219 Series Black 0.38 mm² Hook Up Wire, 22 AWG, 100 m, Polytetrafluoroethylene, E 2219 BLACK
- Habia E 2419 Series Blue 0.24 mm² Hook Up Wire, 24 AWG, 100 m, Polytetrafluoroethylene, E 2419 BLUE
- Habia E1619 Series Red 1.22 mm² Hook Up Wire, 16 AWG, 100 m, Polytetrafluoroethylene, E 1619 RED
- Habia E1619 Series White 0.96 mm² Hook Up Wire, 18 AWG, 100 m, Polytetrafluoroethylene, E 1819 WHITE
- Habia E 1819 Series Black 0.96 mm² Hook Up Wire, 18 AWG, 100 m, Polytetrafluoroethylene, E 1819 BLACK
- Habia 0.61 mm², 20 AWG, 19 x 19 AWG, 19 AWG core strands, E 2019 BLACK
- AXINDUS KZ Series Yellow 0.22 mm² Hook Up Wire, 24 AWG, 250 m, Polytetrafluoroethylene, KZ0405J
- AXINDUS KZ Series Yellow 0.34 mm² Hook Up Wire, 22 AWG, 250 m, Polytetrafluoroethylene, KZ0506J