Huber+Suhner RADOX 125 Series Green, Yellow Hook Up Wire, Polyolefin, RXL 125 10MM2 GNYE

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
283-3459
Distrelec 제품 번호:
301-32-725
제조사 부품 번호:
RXL 125 10MM2 GNYE
제조업체:
Huber+Suhner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Huber+Suhner

Product Type

Hook Up Wire

Jacket Colour

Green, Yellow

Maximum Operating Temperature

90°C

Conductor Material

Tinned Copper

Jacket Material

Polyolefin

Cable Type

Connecting leads

Standards/Approvals

No

Series

RADOX 125

Number of Strands

1

COO (Country of Origin):
CH
The Huber & Suhner single core cable with Electron beam cross linked insulation. For protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets and transformers.

Excellent high temperature

Low temperature

Ozone

Weathering and abrasion resistance

Small amount of smoke

Halogen free

Flame retardant

Soldering iron resistant

Easy to strip and process

Flexible

관련된 링크들