RS PRO Red, Blue Hook Up Wire, 16 x 0.2 mm, 0.2 mm core strands, 100 m, Polyvinyl Chloride
- RS 제품 번호:
- 267-5778
- 제조업체:
- RS PRO
Subtotal (1 reel of 100 metres)*
₩57,920.00
재고있음
- 36 개 단위 배송 준비 완료
- 추가로 2027년 1월 12일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩57,920.00 | ₩580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-5778
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red, Blue | |
| Core Strands | 16 x 0.2mm | |
| Cable Length | 100m | |
| Voltage | 1000V ac | |
| Outside Diameter | 1.55mm | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Annealed Tinned Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | Def Stan 61-12 Part 6 | |
| Cable Type | Class 5 BS EN 60228 | |
| Fire Behaviour | Flame Resistant | |
| Series | RS PRO | |
| Number of Strands | 16 | |
| Size of Strands | 0.2mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Red, Blue | ||
Core Strands 16 x 0.2mm | ||
Cable Length 100m | ||
Voltage 1000V ac | ||
Outside Diameter 1.55mm | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Annealed Tinned Copper | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals Def Stan 61-12 Part 6 | ||
Cable Type Class 5 BS EN 60228 | ||
Fire Behaviour Flame Resistant | ||
Series RS PRO | ||
Number of Strands 16 | ||
Size of Strands 0.2mm | ||
- COO (Country of Origin):
- CN
RS PRO Red/Blue PVC Type 2 Insulated Equipment Wire, Defence Standard 61-12 Hook Up Wire, Tinned Copper Class 5, 100m Length
From RS PRO we offer you a selection of high-quality defence standard 61-12 Hook up Wire, all with a conductor of annealed plain tinned coper to Class 5 BS EN 60228. This PVC insulated equipment wire is designed to be used for internal cabling and wiring within electrical, electronic equipment, instrumentation, and control panels. The flexible hook up wire is supplied on 100 m and 500-meter reels plus a range of sheath colours are available making the RS PRO hook up wire and excellent choice when colour coding cable installations is important.
Features & Benefits
Applications Type
What is Hook Up Wire?
Hook up wire, or copper wire/equipment wire is normally used for low voltage and current applications. Copper strands are covered by a sheath of material (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire and be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is Defence Standard Hook Up Wire / Cable?
Defence standard cable and wire were originally designed and manufactured for the Defence and Military industries as they work in extreme environments. The wires are now used across various other applications like industrial, avionics and data processing as they have provide a high voltage range and added protection from electromagnetic interference. This cable meets the Defence Standard 61-12 (part 6).
Benefits of a Copper Wire conductor
Copper is one of the most used materials within the construction of nearly all cable. Due to coppers unique properties and excellent conductivity copper provides us with many important benefits ranging from:
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Blue, Red Hook Up Wire, 20 AWG, 16, 100 m, Polyvinyl Chloride
- RS PRO Defence Standard 61-12 Series Blue, Red Hook Up Wire, 7, 100 m, Polyvinyl Chloride
- RS PRO Blue Hook Up Wire, 7, 500 m, Polyvinyl Chloride
- RS PRO Blue Hook Up Wire, 1, 100 m, Polyvinyl Chloride
- RS PRO Blue Hook Up Wire, 7, 100 m, Polyvinyl Chloride
- RS PRO Blue Hook Up Wire, 32, 100 m, Polyvinyl Chloride
- RS PRO Blue Hook Up Wire, 32, 500 m, Polyvinyl Chloride
- RS PRO Blue Hook Up Wire, 24, 500 m, Polyvinyl Chloride