RS PRO Green 0.33 mm² Hook Up Wire, 22 AWG, 7 x 0.25 mm, 250 μm core strands, 30.5 m, Polyvinyl Chloride
- RS 제품 번호:
- 208-1055
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
₩17,780.00
재고있음
- 29 개 단위 배송 준비 완료
- 추가로 2026년 12월 14일 부터 99 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 - 4 | ₩17,780.00 | ₩592.00 |
| 5 + | ₩14,640.00 | ₩488.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 208-1055
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.33 mm² | |
| Jacket Colour | Green | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30.5m | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | E254881 | |
| Series | RS PRO | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.33 mm² | ||
Jacket Colour Green | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 30.5m | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals E254881 | ||
Series RS PRO | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
RS PRO Single Core PVC Hook-up Wire
RS PRO brings you a fantastic range of hook-up wire made from PVC making it robust and durable for working environments. This PVC hook-up wire combines great insulating properties with toughness to offer a fantastic wire option.
This hook-up wire is available in voltage ratings 300V and 600V with an operating temperature range of -40 to 105°C. With a selection of colour options to choose from you can find the right wire for the specific application needed.
Features and Benefits
Applications
Hook up wire is a fantastic piece of equipment due to its versatility and ability to work well with connectors in electrical assemblies. It is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances.
관련된 링크들
- RS PRO Black 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 0.25 mm core strands, 100 m, Polyvinyl Chloride
- RS PRO Blue 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 0.25 mm core strands, 100 m, Polyvinyl Chloride
- RS PRO White 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 0.25 mm core strands, 100 m, Polyvinyl Chloride
- RS PRO Red 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 0.25 mm core strands, 100 m, Polyvinyl Chloride
- RS PRO Red Hook Up Wire, 22 AWG, 7/0.25 mm, 0.25 mm core strands, 305 m, Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO Blue Hook Up Wire, 22 AWG, 7/0.25 mm, 0.25 mm core strands, 305 m, Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO White Hook Up Wire, 22 AWG, 7/0.25 mm, 0.25 mm core strands, 305 m, Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO White Hook Up Wire, 22 AWG, 7/0.25 mm, 0.25 mm core strands, 30 m, Polyvinyl Chloride, Polyvinyl Chloride