Alpha Wire Ecogen Ecowire Metric Series White Hook Up Wire, 20 AWG, 28 x 0.16 mm², 0.16 mm² core strands, 50 m,
- RS 제품 번호:
- 201-2757
- 제조사 부품 번호:
- 67050 WH321
- 제조업체:
- Alpha Wire
현재 액세스할 수 없는 재고 정보
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 201-2757
- 제조사 부품 번호:
- 67050 WH321
- 제조업체:
- Alpha Wire
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 20AWG | |
| Core Strands | 28 x 0.16mm² | |
| Cable Length | 50m | |
| Outside Diameter | 1.43mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Jacket Material | Polyphenylene Ether | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | UL, CSA, CE | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire Metric | |
| Size of Strands | 0.16mm² | |
| Number of Strands | 28 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 20AWG | ||
Core Strands 28 x 0.16mm² | ||
Cable Length 50m | ||
Outside Diameter 1.43mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Jacket Material Polyphenylene Ether | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Standards/Approvals UL, CSA, CE | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire Metric | ||
Size of Strands 0.16mm² | ||
Number of Strands 28 | ||
The Alpha Wire 50m white 67050 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 0.5mm² and it is inherently lighter and more durable than PVC.
Temperature range from -40°C to 105°C
Voltage rating 600Vrms
관련된 링크들
- Alpha Wire Ecogen Ecowire Metric Series Brown Hook Up Wire, 20 AWG, 28, 50 m, Polyphenylene Ether, 67050 BR321
- Alpha Wire Ecogen Ecowire Metric Series Blue Hook Up Wire, 20 AWG, 28, 50 m, Polyphenylene Ether, 67050 BL321
- Alpha Wire Ecogen Ecowire Metric Series Green Hook Up Wire, 20 AWG, 28, 50 m, Polyphenylene Ether, 67050 GR321
- Alpha Wire Ecogen Ecowire Metric Series Yellow Hook Up Wire, 20 AWG, 28, 50 m, Polyphenylene Ether, 67050 YL321
- Alpha Wire Ecogen Ecowire Metric Series Purple Hook Up Wire, 20 AWG, 28, 50 m, Polyphenylene Ether, 67050 VI321
- Alpha Wire Ecogen Ecowire Metric Series Orange Hook Up Wire, 20 AWG, 28, 50 m, Polyphenylene Ether, 67050 OR321
- Alpha Wire Ecogen Ecowire Metric Series White Hook Up Wire, 24 AWG, 32, 50 m, Polyphenylene Ether, 67025 WH321
- Alpha Wire Ecogen Ecowire Metric Series Brown Hook Up Wire, 20 AWG, 28, 50 m, Polyphenylene Ether, 67050 BR033