RS PRO Orange Hook Up Wire, 23 AWG, 1 x 0.6 mm, 0.6 mm core strands, 100 m, Polyvinyl Chloride
- RS 제품 번호:
- 196-4303
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 100 units)*
₩37,940.00
제한된 재고
- 55 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* |
|---|---|---|
| 1 - 4 | ₩37,940.00 | ₩380.00 |
| 5 + | ₩31,220.00 | ₩312.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-4303
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 23AWG | |
| Core Strands | 1 x 0.6mm | |
| Cable Length | 100m | |
| Outside Diameter | 1.3mm | |
| Voltage | 100V ac | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Tin Annealed Copper | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | Polyvinyl Chloride | |
| Sub Type | Type 2 | |
| Standards/Approvals | BS4808, BS EN50636-3, Defence Standard 61-12 (Part 6), IEC60228 | |
| Cable Type | Single Core | |
| Size of Strands | 0.6mm | |
| Number of Strands | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 23AWG | ||
Core Strands 1 x 0.6mm | ||
Cable Length 100m | ||
Outside Diameter 1.3mm | ||
Voltage 100V ac | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Tin Annealed Copper | ||
Minimum Operating Temperature -15°C | ||
Jacket Material Polyvinyl Chloride | ||
Sub Type Type 2 | ||
Standards/Approvals BS4808, BS EN50636-3, Defence Standard 61-12 (Part 6), IEC60228 | ||
Cable Type Single Core | ||
Size of Strands 0.6mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- GB
RS PRO Single Core PVC Insulated Equipment Wire
Introducing the range of RS PRO equipment wires, ideal for use across a wide variety of electrical power, lighting and internal wiring applications. The flexible hook up cable can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high-quality range of single-core equipment cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for.
Features and Benefits:
Applications:
Equipment wire or hook up wire can be used for a wide variety of low voltage and current applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors and PVC sheath, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Defence Standard 61-12 (Part 6) / BS4808
관련된 링크들
- RS PRO Orange Hook Up Wire, 16 x 0.2 mm, 0.2 mm core strands, 500 m, Polyvinyl Chloride
- RS PRO Orange Hook Up Wire, 24 x 0.2 mm, 0.2 mm core strands, 500 m, Polyvinyl Chloride
- RS PRO Orange Hook Up Wire, 7 x 0.2 mm, 0.2 mm core strands, 500 m, Polyvinyl Chloride
- RS PRO Orange Hook Up Wire, 16 x 0.2 mm, 0.2 mm core strands, 100 m, Polyvinyl Chloride
- RS PRO Orange Hook Up Wire, 7 x 0.2 mm, 0.2 mm core strands, 100 m, Polyvinyl Chloride
- RS PRO Orange Hook Up Wire, 24 x 0.2 mm, 0.2 mm core strands, 100 m, Polyvinyl Chloride
- RS PRO Orange Hook Up Wire, 32 x 0.2 mm, 0.2 mm core strands, 500 m, Polyvinyl Chloride
- RS PRO Orange Hook Up Wire, 32 x 0.2 mm, 0.2 mm core strands, 100 m, Polyvinyl Chloride