Belden 83009 Series Red Hook Up Wire, 18 AWG, 19 x 0.25 mm, 250 μm core strands, 30.5 m, 83009 002100
- RS 제품 번호:
- 136-6338
- 제조사 부품 번호:
- 83009 002100
- 제조업체:
- Belden
Subtotal (1 reel of 30 metres)*
₩434,640.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2027년 4월 09일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩434,640.00 | ₩14,488.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-6338
- 제조사 부품 번호:
- 83009 002100
- 제조업체:
- Belden
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Belden | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 x 250 μm | |
| Cable Length | 30.5m | |
| Outside Diameter | 1.73mm | |
| Voltage | 600V ac | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Sub Type | Type E | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP3 | |
| Cable Type | Lead Wire | |
| Minimum Operating Temperature | -70°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 83009 | |
| Size of Strands | 250μm | |
| Number of Strands | 19 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Belden | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 18AWG | ||
Core Strands 19 x 250 μm | ||
Cable Length 30.5m | ||
Outside Diameter 1.73mm | ||
Voltage 600V ac | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Sub Type Type E | ||
Standards/Approvals MIL-W-16878/4, NEMA HP3 | ||
Cable Type Lead Wire | ||
Minimum Operating Temperature -70°C | ||
Fire Behaviour Flame Retardant | ||
Series 83009 | ||
Size of Strands 250μm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- MX
Belden Hook Up Wire, Silver-Coated Copper Conductor, 600Vrms Voltage Rating - 83009 002100
Looking for a reliable messenger to carry signals to your electronic components? Choose this hook up wire from Belden. Its single copper core offers a low resistance of 5.75Ohm/1000ft, so you get smooth transmission. To ensure it's safe to handle, the cable comes with TFE insulation that keeps you protected against electric shocks. This material also resists impact, so the wire holds its own in rugged industrial environments where bumps and scrapes are likely.
Features & Benefits
• Wire reel length of 30.5m provides enough for numerous jobs
• Silver conductor coating for corrosion resistance to ensure long-lasting performance
• Safe to use in extreme conditions thanks to an operating temperature range between -70°C and +200°C
Applications
• Consumer electronics
• Medical equipment
• Automotive industry
Can I reuse this cable?
Yes, as long as you properly desolder or uninstall it from its previous terminal point, you can reuse this cable as many times as you want.
관련된 링크들
- Belden 83007 Series Red Hook Up Wire, 20 AWG, 19/0.20 mm, 0.20 mm core strands, 305 m, 83007 0021000
- Alpha Wire Hook-up Wire PVC Series Yellow Hook Up Wire, 22 AWG, 7/0.25 mm, 0.25 mm core strands, 30 m, Polyvinyl
- Alpha Wire Hook-up Wire PVC Series Green Hook Up Wire, 22 AWG, 7/0.25 mm, 0.25 mm core strands, 30 m, Polyvinyl
- Alpha Wire Hook-up Wire PVC Series Black Hook Up Wire, 22 AWG, 7/0.25 mm, 0.25 mm core strands, 30 m, Polyvinyl
- Alpha Wire Hook-up Wire PVC Series Orange Hook Up Wire, 20 AWG, 10/0.25 mm, 0.25 mm core strands, 30 m, Polyvinyl
- Alpha Wire Hook-up Wire PVC Series Blue Hook Up Wire, 22 AWG, 7/0.25 mm, 0.25 mm core strands, 30 m, Polyvinyl Chloride,
- Alpha Wire Hook-up Wire PVC Series Red Hook Up Wire, 22 AWG, 7/0.25 mm, 0.25 mm core strands, 30 m, Polyvinyl Chloride,
- RS PRO Blue Hook Up Wire, 16 AWG, 30/0.25 mm, 0.25 mm core strands, 100 m