RS Better World

RS PRO Grey Tri-Rated Cable, 100 m, PVC

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 100 metres)*

₩422,172.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩422,172.00₩4,222.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
782-271
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Tri-Rated Cable

Jacket Colour

Grey

Cable Length

100m

Maximum Operating Temperature

105°C

Conductor Material

Annealed Copper

Jacket Material

PVC

Standards/Approvals

BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

COO (Country of Origin):
GB

RS PRO 100m Tri-Rated Cable, Annealed Copper


RS PRO offers a high-quality tri-rated cable designed for electrical applications requiring reliable performance and compliance with multiple international standards. This cable is Ideal for use in control panels, switchgear, and other electrical installations where safety and durability are paramount.

Features and Benefits


Annealed Copper Conductor: Provides excellent conductivity and flexibility.
Polyvinyl Chloride Jacket: Offers robust protection and insulation.
56/0.3mm Core Strands: Ensures flexibility and ease of installation.
Grey Jacket Colour: Suitable for a wide range of applications and environments.
Maximum Operating Temperature of 105 °C: Suitable for high-temperature environments.
Compliance with Multiple Standards: Meets BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 for assured quality and safety.

Applications


Control panels
Switchgear
Electrical installations

Additional Information


This tri-rated cable is designed to meet stringent safety and performance standards, making it suitable for use in both domestic and industrial environments. The combination of annealed copper and PVC ensures long-lasting durability and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들