RS Better World
RS PRO Brown Tri-Rated Cable, 50 m, PVC
- RS 제품 번호:
- 782-266
- 제조업체:
- RS PRO
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 50 metres)*
₩426,796.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩426,796.00 | ₩8,536.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 782-266
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | Brown | |
| Cable Length | 50m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour Brown | ||
Cable Length 50m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Jacket Material PVC | ||
Standards/Approvals BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
RS PRO 50 m Tri-Rated Cable Annealed Copper
The RS PRO Tri-Rated Cable is designed for high-performance electrical applications, offering superior conductivity and durability. With a 50 m length, this cable is Ideal for use in control panels, switchgear, and internal wiring of appliances. Its annealed copper conductor ensures excellent electrical performance, while the PVC jacket provides robust protection.
Features and Benefits
Annealed Copper Conductor: Ensures high conductivity and flexibility.
PVC Jacket: Offers protection against mechanical damage and environmental factors.
High Temperature Resistance: Operates effectively up to 105 °C.
Tri-Rated Compliance: Meets BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 standards for safety and reliability.
PVC Jacket: Offers protection against mechanical damage and environmental factors.
High Temperature Resistance: Operates effectively up to 105 °C.
Tri-Rated Compliance: Meets BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 standards for safety and reliability.
Applications
Control Panels
Switchgear
Internal Wiring of Appliances
Switchgear
Internal Wiring of Appliances
Additional Information
Jacket Colour: Brown
Core Strands: 56/0.3mm
Cable Length: 50 m
Standards: Complies with multiple international standards for electrical safety and performance.
Core Strands: 56/0.3mm
Cable Length: 50 m
Standards: Complies with multiple international standards for electrical safety and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Brown Tri-Rated Cable, 50 m, Polyvinyl Chloride
- RS PRO Brown Tri-Rated Cable, 100 m, Polyvinyl Chloride
- RS PRO Yellow Tri-Rated Cable, 50 m, Polyvinyl Chloride
- RS PRO Pink Tri-Rated Cable, 50 m, Polyvinyl Chloride
- RS PRO Green Tri-Rated Cable, 50 m, Polyvinyl Chloride
- RS PRO Purple Tri-Rated Cable, 50 m, Polyvinyl Chloride
- RS PRO Black Tri-Rated Cable, 50 m, Polyvinyl Chloride
- RS PRO Grey Tri-Rated Cable, 50 m, Polyvinyl Chloride