RS Better World
RS PRO Blue Tri-Rated Cable, 50 m, PVC
- RS 제품 번호:
- 782-244
- 제조업체:
- RS PRO
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 50 metres)*
₩163,258.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩163,258.00 | ₩3,266.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 782-244
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | Blue | |
| Cable Length | 50m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour Blue | ||
Cable Length 50m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Jacket Material PVC | ||
Standards/Approvals BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- GB
RS PRO 50 m Tri-Rated Cable, Annealed Copper
This RS PRO Tri-Rated Cable is designed for high-performance electrical applications, offering excellent conductivity and durability. With a 50 m length and annealed copper conductor, it is Ideal for use in control panels and switchgear. The cable's PVC jacket ensures flexibility and protection, making it suitable for a variety of industrial environments.
Features and Benefits
Cable Length: 50 m provides ample reach for extensive installations.
Conductor Material: Annealed copper ensures superior conductivity and reliability.
Core Strands: 30/0.25mm construction enhances flexibility and durability.
Jacket Colour: Blue for easy identification and organisation.
Jacket Material: Polyvinyl chloride offers excellent insulation and protection.
Maximum Operating Temperature: 105 °C allows for high-temperature applications.
Conductor Material: Annealed copper ensures superior conductivity and reliability.
Core Strands: 30/0.25mm construction enhances flexibility and durability.
Jacket Colour: Blue for easy identification and organisation.
Jacket Material: Polyvinyl chloride offers excellent insulation and protection.
Maximum Operating Temperature: 105 °C allows for high-temperature applications.
Applications
Control panels
Switchgear
Electrical cabinets
Industrial machinery
Switchgear
Electrical cabinets
Industrial machinery
Additional Information
Complies with BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Blue Tri-Rated Cable, 50 m, Polyvinyl Chloride
- RS PRO Blue Tri-Rated Cable, 100 m, Polyvinyl Chloride
- RS PRO Yellow Tri-Rated Cable, 50 m, Polyvinyl Chloride
- RS PRO Pink Tri-Rated Cable, 50 m, Polyvinyl Chloride
- RS PRO Green Tri-Rated Cable, 50 m, Polyvinyl Chloride
- RS PRO Purple Tri-Rated Cable, 50 m, Polyvinyl Chloride
- RS PRO Black Tri-Rated Cable, 50 m, Polyvinyl Chloride
- RS PRO Grey Tri-Rated Cable, 50 m, Polyvinyl Chloride
