RS Better World

RS PRO Orange Tri-Rated Cable, 50 m, PVC

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 50 metres)*

₩71,044.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩71,044.00₩1,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
782-212
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Tri-Rated Cable

Jacket Colour

Orange

Cable Length

50m

Maximum Operating Temperature

105°C

Conductor Material

Annealed Copper

Standards/Approvals

BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1

Jacket Material

PVC

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
GB

RS PRO 50 m Tri-Rated Cable, Annealed Copper


RS PRO offers a high-quality Tri-Rated Cable designed for electrical applications requiring reliable performance and safety. This cable is Ideal for use in control panels, switchboards, and internal wiring of appliances, providing excellent conductivity and durability.

Features and Benefits


Annealed Copper Conductor: Ensures high conductivity and flexibility.
Polyvinyl Chloride Jacket: Offers robust protection and insulation.
50 m Length: Provides ample cable for extensive wiring projects.
High Temperature Resistance: Operates effectively up to 105 °C.
Compliance with Multiple Standards: Meets BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 for safety and reliability.

Applications


Control panels
Switchboards
Internal wiring of appliances

Additional Information


Core Strands: 16/0.2mm for enhanced flexibility and strength.
Jacket Colour: Orange for easy identification and safety compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들