Helukabel SIFF Series Red 0.5 mm² Hook Up Wire, 20 AWG, PVC, 45202
- RS 제품 번호:
- 362-025
- 제조사 부품 번호:
- 45202
- 제조업체:
- Helukabel
Subtotal (1 reel of 100 metres)*
₩107,280.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩107,280.00 | ₩1,072.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 362-025
- 제조사 부품 번호:
- 45202
- 제조업체:
- Helukabel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.5mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Voltage | 500V | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EAC, DIN EN 60332-1-2, DIN EN 60754-1, DIN EN 60754-2, DIN VDE 0250-1, DIN VDE 0250-502, DIN VDE 0295 Class 6, DIN VDE 0482-332-1-2, DIN VDE 0482-754-1, DIN VDE 0482-754-2, IEC 60228 Class 6, IEC 60332-1-2, IEC 60754-1, IEC 60754-2 | |
| Minimum Operating Temperature | 60°C | |
| Jacket Material | PVC | |
| Cable Type | Round | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Series | SIFF | |
| 모두 선택 | ||
|---|---|---|
브랜드 Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.5mm² | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Voltage 500V | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EAC, DIN EN 60332-1-2, DIN EN 60754-1, DIN EN 60754-2, DIN VDE 0250-1, DIN VDE 0250-502, DIN VDE 0295 Class 6, DIN VDE 0482-332-1-2, DIN VDE 0482-754-1, DIN VDE 0482-754-2, IEC 60228 Class 6, IEC 60332-1-2, IEC 60754-1, IEC 60754-2 | ||
Minimum Operating Temperature 60°C | ||
Jacket Material PVC | ||
Cable Type Round | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Series SIFF | ||
- COO (Country of Origin):
- DE
The Helukabel Temperature resistant silicone single core cable with extra finely stranded wire for use in iron, steel and rolling mills, foundries, cement, glass and ceramic factories as well as in aircraft construction and ship building. This cable is resistant to ozone, oxygen, alcohols, dilute acids, alkalis, saline solutions, oxidising agents, high molecular weight oils, vegetable and animal fats, plasticisers and clophen, seawater.
Halogen free
Flame retardant
High flash point
관련된 링크들
- Helukabel SIFF Series Red 1 mm² Hook Up Wire, 18 AWG, Polyvinyl Chloride, 45402
- Helukabel SIFF Series Black 1 mm² Hook Up Wire, 18 AWG, Polyvinyl Chloride, 45401
- Helukabel SIFF Series Black 0.75 mm² Hook Up Wire, 19 AWG, Polyvinyl Chloride, 45301
- Helukabel SIFF Series Black 2.5 mm² Hook Up Wire, 14 AWG, Polyvinyl Chloride, 45601
- Helukabel SIFF Series Black 0.5 mm² Hook Up Wire, 20 AWG, Polyvinyl Chloride, 45201
- Helukabel SiF Series Blue 1 mm² Hook Up Wire, 18 AWG, Polyvinyl Chloride, 23503
- Helukabel SiF Series Red 1 mm² Hook Up Wire, 18 AWG, Polyvinyl Chloride, 23502
- Helukabel SiF Series Black 1.5 mm² Hook Up Wire, 16 AWG, Polyvinyl Chloride, 23601