Kabeltronik LIH Series Black Equipment Wire, 23 AWG, 32 x 0.10 mm, 100 μm core strands, 100 m, Thermoplastic Elastomer,
- RS 제품 번호:
- 349-607
- 제조사 부품 번호:
- 065002509
- 제조업체:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
₩49,100.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩49,100.00 | ₩492.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 349-607
- 제조사 부품 번호:
- 065002509
- 제조업체:
- Kabeltronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 23AWG | |
| Core Strands | 32 x 100 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.1mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 120°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Type | Temperature Resistant | |
| Standards/Approvals | No | |
| Series | LIH | |
| Number of Strands | 32 | |
| Size of Strands | 100μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Black | ||
American Wire Gauge 23AWG | ||
Core Strands 32 x 100 μm | ||
Cable Length 100m | ||
Outside Diameter 1.1mm | ||
Voltage 300V | ||
Maximum Operating Temperature 120°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Type Temperature Resistant | ||
Standards/Approvals No | ||
Series LIH | ||
Number of Strands 32 | ||
Size of Strands 100μm | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is a robust and versatile solution for demanding wiring environments. Its insulation ensures durability, flexibility, and resistance to oils, chemicals, and solvents. Designed for safety and reliability, it is ideal for applications requiring zero halogen and high-temperature resistance.
Length 100 m
Black colour
TPE jacket material
Max operating temperature 120 degree C
관련된 링크들
- Kabeltronik LIH Series Blue Equipment Wire, 23 AWG, 32 x 0.10 mm, 100 μm core strands, 100 m, Thermoplastic Elastomer,
- Kabeltronik LIH Series Red Equipment Wire, 23 AWG, 32 x 0.10 mm, 100 μm core strands, 100 m, Thermoplastic Elastomer,
- Kabeltronik LIH Series Blue Equipment Wire, 20 AWG, 64 x 0.10 mm, 100 μm core strands, 100 m, Thermoplastic Elastomer,
- Kabeltronik LIH Series Black Equipment Wire, 20 AWG, 64 x 0.10 mm, 100 μm core strands, 100 m, Thermoplastic Elastomer,
- Kabeltronik LIH Series Red Equipment Wire, 20 AWG, 64 x 0.10 mm, 100 μm core strands, 100 m, Thermoplastic Elastomer,
- Kabeltronik LIH Series Brown Equipment Wire, 20 AWG, 64 x 0.10 mm, 100 μm core strands, 100 m, Thermoplastic Elastomer,
- Kabeltronik LIH Series Black Equipment Wire, 26 AWG, 18 x 100 μm, 100 μm core strands, 1 km, Thermoplastic Elastomer,
- Kabeltronik LIH Series Red Equipment Wire, 18 AWG, 24 x 0.20 mm, 200 μm core strands, 100 m, Thermoplastic Elastomer,