Alpha Wire Hook Up Wire, HUKIT30 NC032
- RS 제품 번호:
- 289-763
- 제조사 부품 번호:
- HUKIT30 NC032
- 제조업체:
- Alpha Wire
Subtotal (1 kit)*
₩731,580.00
제조사가 재고 비축중
- 2027년 5월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s) | Per Kit |
|---|---|
| 1 + | ₩731,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 289-763
- 제조사 부품 번호:
- HUKIT30 NC032
- 제조업체:
- Alpha Wire
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Standards/Approvals | RoHS Directive (commonly known as RoHS 2), amending Directive 2015/863/EU, China RoHS 2 per GB/T 26572-2011, China RoHS Marking for Control of Pollution by Electronic Information Products Standard SJ/T 11364-2014, Directive 2011/65/EU of the European Parliament, UK-RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Alpha Wire | ||
Product Type Hook Up Wire | ||
Standards/Approvals RoHS Directive (commonly known as RoHS 2), amending Directive 2015/863/EU, China RoHS 2 per GB/T 26572-2011, China RoHS Marking for Control of Pollution by Electronic Information Products Standard SJ/T 11364-2014, Directive 2011/65/EU of the European Parliament, UK-RoHS | ||
- COO (Country of Origin):
- CA
Gavin
The Alpha Wire Hook Up Wire Kit is designed for technicians, engineers, and designers in R&D labs or maintenance shops, each kit includes five spools housed in a unique, rack-mounted, transparent dispensing tube for convenience and efficiency. The tube and rack system helps keep the hook-up wire neat, clean, and conveniently at hand.
RoHS compliant
Kits provide heat shrink tubing
관련된 링크들
- Alpha Wire Hook Up Wire, HUKIT10 NC032
- Alpha Wire Hookup Wire PVC Series Assorted 0.36 mm² Hook Up Wire, 22 AWG, 7 x 0.20 mm, 0.20 mm core strands, 30 m,
- Alpha Wire Hookup Wire PVC Series Assorted 0.23 mm² Hook Up Wire, 24 AWG, 7 x 0.20 mm, 0.20 mm core strands, 30 m,
- Alpha Wire 906 Series Silver 16 mm² Hook Up Wire, 6 AWG, 500 ft, 906 NC002
- Alpha Wire 906 Series Silver 16 mm² Hook Up Wire, 6 AWG, 100 ft, 906 NC005
- Alpha Wire 932 Series Silver 0.03 mm² Hook Up Wire, 32 AWG, 1000 ft, 932 NC001
- Alpha Wire Hook-up Wire Silicone Series Red 1.31 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, SR-PVC Insulation, 391640
- Alpha Wire Hookup Wire TEFLON Series Green 0.06 mm² Hook Up Wire, 30 AWG, 30.5 m, 2841/7 GR005