RS PRO Black Hook & Loop Tape, 50mm x 100 mm
- RS 제품 번호:
- 890-4212
- Distrelec 제품 번호:
- 304-14-672
- 제조업체:
- RS PRO
대량 구매 할인 받기
6개 더 담고 ₩840.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩3,340.00
재고있음
- 566 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 5 | ₩3,340.00 | - |
| 6 - 29 | ₩3,200.00 | ₩840.00 |
| 30 + | ₩2,640.00 | ₩21,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 890-4212
- Distrelec 제품 번호:
- 304-14-672
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Width | 50mm | |
| Product Type | Hook & Loop Tape | |
| Length | 100mm | |
| Thickness | 240μm | |
| Colour | Black | |
| Pre-cut | Yes | |
| Trade Name | RS PRO | |
| Material | Nylon | |
| Hook & Loop Type | Hook & Loop | |
| Standards/Approvals | RS Pro | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Width 50mm | ||
Product Type Hook & Loop Tape | ||
Length 100mm | ||
Thickness 240μm | ||
Colour Black | ||
Pre-cut Yes | ||
Trade Name RS PRO | ||
Material Nylon | ||
Hook & Loop Type Hook & Loop | ||
Standards/Approvals RS Pro | ||
제외
- COO (Country of Origin):
- GB
RS PRO Black Hook & Loop Tape, 50 mm x 100 mm
This hook & loop tape from RS PRO is an ideal sticking solution, even in heavy-duty settings. With this product, you get two sides of a secure fastening that you can quickly open and close. Both pieces are backed with a high-performance acrylic adhesive that provides an extremely strong bond.
This self-adhesive strip is suitable for use with PVC, flexible vinyl and permanent bond applications. It has an all-round high performance and will continue to function efficiently under UV light or extreme temperatures. The tape has good tack and shear strength and stands up well to moisture and bad weather. It also sticks effectively to moist, damp surfaces, so you can use it in cellars and other challenging environments.
The tape can be used to provide a fastening for containers or for storing items on walls. It makes an excellent alternative to glue, nails or screws in both industrial and private settings.
Features and Benefits
• Black colour
• Hook & loop type
• Length of 100 mm
• Width of 50 mm
관련된 링크들
- Velcro Black Hook & Loop Tape, 50mm x 100 mm
- Tesa Black Hook & Loop Tape, 100mm x 50 mm
- RS PRO White Hook & Loop Tape, 50mm x 100 mm
- RS PRO Black Hook & Loop Tape, 50mm x 5 m
- RS PRO Black Hook & Loop Tape, 50mm x 25 m
- RS PRO Black Hook & Loop Tape, 50mm x 1 m
- RS PRO Black Hook & Loop Tape, 50mm x 2.5 m
- RS PRO Black Hook & Loop Tape, 50mm x 1.8 m