Velcro Black Hook & Loop Tape, 25mm x 5 m

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

5개 더 담고 ₩8,100.00 할인 받기

View bulk pricing options

Subtotal (1 reel of 1 unit)*

₩40,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 40 개 단위 배송 준비 완료
  • 추가로 2026년 12월 24일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
절감
1 - 4₩40,360.00-
5 - 9₩38,740.00₩8,100.00
10 +₩37,140.00₩32,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-4292
제조사 부품 번호:
EB56025330114292
제조업체:
Velcro
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Velcro

Product Type

Hook & Loop Tape

Width

25mm

Length

5m

Thickness

5.7mm

Colour

Black

Pre-cut

No

Quantity Per Package

1Per Pack

Hook & Loop Type

Hook

Material

Polyamide

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
ES

VELCRO® Brand Self adhesive moulded hook tape, Black, 25mm, 5 Mtr Roll


VELCRO® Brand MVA8-E Moulded hook, Polumide moulded hook tapes are designed for superior performance characteristics and can be used with a wide variety of woven, knitted or non woven loop tapes. Adhesive designed for a wide number of substrates such as aluminum, stainless steel, glass, plywood and polyester. Adhesive is not suitable for polyethylene, polypropylene or Vinyl-PVC. From general use to industrial applications, our Professional Series products are a smart alternative to traditional fasteners and a must have for any contractor and installer.

Features & Benefits


High profile large moulded hook made from Polymide 6.6 (2.46mm multi directional hook), the hook tape allows for sewing and high frquency welding, with a medium to high cycle life.

Applications


VELCRO® Brand fasteners with general purpose adhesive are recommended for smooth surfaces and for indoor. Instructions: 1. Clean and dry surface before application. 2. Peel tape from fastener and press firmly into place. 3. Cut tape to desired length (tip: round fastener’s corners). Note: Not recommended for fabrics, dashboards, flexible vinyl or underwater use. Continued exposure to full sunlight can damage fastener.

Touch and Close Fasteners


Self adhesive touch and close fastening strip available as separate loop and hook components. Can be used to hold or fix products, components, panels, trim, and exhibition and sign boards. Available in three levels of fixing strength:

관련된 링크들