3M Black Dual LockTM Reclosable Fastener, 25.4mm x 45.7 m

Subtotal (1 unit)*

₩1,216,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,216,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-3058
Distrelec 제품 번호:
303-99-645
제조사 부품 번호:
SJ3550CF 25X45.7
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Dual LockTM Reclosable Fastener

Width

25.4mm

Length

45.7m

Thickness

3.51mm

Colour

Black

Trade Name

Dual Lock

Material

Silicone Treated Polyolefin with Red Printing

Hook & Loop Type

Mushroom Hook

Maximum Operating Temperature

104°C

Standards/Approvals

ISO 9001 standards

제외

COO (Country of Origin):
DE

3M Reclosable Fastener, 25.4mm Width, 45.7m Length - SJ3550CF 25X45.7


This reclosable fastener is designed for versatile industrial fastening solutions. With dimensions of 25.4mm in width and 45.7m in length, this black reclosable tape features a unique mushroom hook type, enabling strong and reliable attachment without visible fasteners. The adhesive backing simplifies application to a variety of substrates, making it ideal for various professional uses.

Features & Benefits


• Positive locking mechanism ensures secure closure every time

• Easy alignment allows for quick and accurate positioning

• Reusable design supports multiple closures for long-term requirements

• Rattle-free performance maintains stability in dynamic environments

• Blind attachment provides a clean finish without visible fasteners

• Adjustable strength meets varying specific application requirements

Applications


• Used for mounting components in automation systems

• Ideal for securing trim pieces in automotive interiors

• Essential for electrical and mechanical assemblies

• Suitable for creating removable joinery in furniture design

How does the adhesive backing facilitate installation?


The adhesive backing allows for straightforward application; simply remove the liner and press onto the desired surface, ensuring proper contact for optimal bond.

What materials can this fastener effectively adhere to?


It can bond to a variety of substrates, including metals, plastics, and wood, making it suitable for diverse industrial applications.

What strength options are available for securing different loads?


The fastener can be customised by combining different stem densities to achieve the desired strength, accommodating a wide range of attachment needs.

How does the design prevent accidental disengagement?


The engaging mechanism produces an audible snap, ensuring it is securely fastened, which reduces the risk of accidental opening during operation.

관련된 링크들