Velcro White Hook Tape, 20mm x 5 m

Subtotal (1 reel of 5 metres)*

₩18,388.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 287 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩18,388.00₩3,678.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
433-472
제조사 부품 번호:
EB88020010114472
제조업체:
Velcro
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Velcro

Product Type

Hook Tape

Width

20mm

Length

5m

Thickness

2.3mm

Colour

White

Pre-cut

Yes

Quantity Per Package

5Per Pack

Trade Name

HI-AIR, SUPER VEL-LOC, VEL-LOC, VELCRO Brand, VELSTRETCH

Material

Polyamide

Hook & Loop Type

Hook

Maximum Operating Temperature

90°C

Standards/Approvals

No

COO (Country of Origin):
ES
This Velcro® Brand tape comes with a rubber based adhesive (PS14) for general use. The tape comes in white and black, and available in both hook and loop

  • Product width presentations of 20 and 50mm in 5 meters

  • Colours: Black, white

  • Base material: Polyamide

  • Medium hook & loop profile for indoor use

  • Medium adhesive temperature range: -15ºC to +90ºC

  • Easy and fast (dis)mounting, extremely useful during maintenance tasks, flexible to support moves, adds, or changes

  • Increased performance in combination with mechanical systems (nailing, screwing, stapling)

  • Easy touch fastening & light weight providing time & labor savings

  • For applications where a high number of cycles is required

  • Increased creativity

  • Labor savings: greater productivity, repositionable & easy to remove, safety & no weather restrictions

  • Environmental benefits: Reduces air pollution by chemical components or solvents, less waste / residue and recyclable

  • 관련된 링크들