Bosch Bi-Metal 51 mm Diameter Hole Saw, 1 Pieces
- RS 제품 번호:
- 271-1137
- 제조사 부품 번호:
- 2.608.594.387
- 제조업체:
- Bosch
Subtotal (1 unit)*
₩30,900.00
재고있음
- 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩30,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-1137
- 제조사 부품 번호:
- 2.608.594.387
- 제조업체:
- Bosch
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bosch | |
| Product Type | Hole Saw | |
| Sub Type | Hole Saw | |
| Material | Bi-Metal | |
| Number of Pieces | 1 | |
| Overall Length | 44mm | |
| Standards/Approvals | No | |
| Diameter | 51mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bosch | ||
Product Type Hole Saw | ||
Sub Type Hole Saw | ||
Material Bi-Metal | ||
Number of Pieces 1 | ||
Overall Length 44mm | ||
Standards/Approvals No | ||
Diameter 51mm | ||
제외
- COO (Country of Origin):
- CN
Bosch Hole Saw, 51mm Diameter, 44mm Cut Depth - 2608594218
This hole saw features a 51mm diameter and a cutting depth of 44mm, crafted from high-quality bi-metal for enhanced durability and a longer lifespan. It is specifically designed for cutting wood and metal, providing precise and efficient performance.
Features & Benefits
• High-quality bi-metal construction for durability
• Arborless design for ease of use
• Effective for wood and metal drilling applications
Applications
• Cutting formwork boards and plywood panels
• Drilling through coated plates, PVC, and plastics
• Creating holes in mineral fibreboard and plasterboard
• Suitable for stainless steel, aluminium, and copper alloys
Can this hole saw be used on all types of metals?
It's particularly effective on stainless steel and ferrous metals.
Is it suitable for insulation material?
Yes, it can efficiently drill insulating materials like polyester.
관련된 링크들
- Bosch Bi-Metal 64 mm Diameter Hole Saw, 6 Pieces
- Bosch Bi-Metal 22 mm Diameter Hole Saw, 1 Pieces
- Bosch Bi-Metal 70 mm Diameter Hole Saw, 1 Pieces
- Bosch Bi-Metal 20 mm Diameter Hole Saw, 1 Pieces
- Bosch Bi-Metal 38 mm Diameter Hole Saw
- Bosch Bi-Metal 25 mm Diameter Hole Saw
- Bosch Bi-Metal 127 mm Diameter Hole Saw, 1 Pieces
- Bosch Bi-Metal 102 mm Diameter Hole Saw, 1 Pieces