CK 92 mm Diameter High Speed Steel Hole Saw
- RS 제품 번호:
- 268-1262
- 제조사 부품 번호:
- 424031
- 제조업체:
- CK
Subtotal (1 unit)*
₩53,180.00
재고있음
- 추가로 2026년 11월 17일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩53,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-1262
- 제조사 부품 번호:
- 424031
- 제조업체:
- CK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CK | |
| Product Type | Hole Saw | |
| Diameter | 92mm | |
| Arbor Included | Yes | |
| Material | High Speed Steel | |
| Cut Depth | 38mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 CK | ||
Product Type Hole Saw | ||
Diameter 92mm | ||
Arbor Included Yes | ||
Material High Speed Steel | ||
Cut Depth 38mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
The CK range of professional quality of Bi metal hole saws, arbors and kits are ideal for cutting a wide range of materials. Vari-pitch teeth made from 8% cobalt steel for fast clean, long life performance. They are perfect for cutting clean holes in soft and hard wood, plywood, chipboard, steel, stainless steel, die cast metals, nail embedded wood, plastics.
Fit every brand of holesaws
Allows the nesting of one holesaw inside another for concentric enlarging of existing holes
Double threaded to accept any size of holesaw
Steel construction for strength
관련된 링크들
- CK 65 mm Diameter High Speed Steel Hole Saw for Composite Material, Stainless Steel, Plastic, Steel, Wood
- Tivoly 22 mm Diameter High Speed Steel Hole Saw
- Rotabroach High Speed Steel Hole Saw, 10 Pieces
- Bosch High Speed Steel Cobalt Hole Saw, 9 Pieces
- Bosch 33.7 mm Diameter High Speed Steel Hole Saw for Metal, Plastic, Wood, with7.15mm Shank
- Rotabroach High Speed Steel Hole Saw, 26 mm, 5 Pieces
- Rotabroach High Speed Steel Hole Saw, 22 mm, 3 Pieces
- Starrett High Speed Steel Hole Saw Re-Work Adapter, 1 Pieces