Bosch High Speed Steel 7.15 mm Diameter Drill Bit, 1 Pieces

Subtotal (1 unit)*

₩20,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 75 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩20,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-1185
Distrelec 제품 번호:
304-22-541
제조사 부품 번호:
2608901967
제조업체:
Bosch
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bosch

Sub Type

Pilot Drill Bit

Product Type

Drill Bit

Material

High Speed Steel

Number of Pieces

1

Overall Length

105mm

Shank Size

7.15mm

Standards/Approvals

No

Shank Type

Hex

Diameter

7.15mm

제외

COO (Country of Origin):
CN

Bosch Drill Bit, 105mm Cut Depth, 7.15mm Diameter - 2608900528


This versatile Bosch drill bit is a high-speed steel pilot drill designed for precision drilling. With a diameter of 7.15mm and a cut depth of 105mm, it is suitable for a wide range of materials including steel, plastic, wood, and plasterboard.

Features & Benefits


• High speed steel construction for durability and long-lasting sharpness

• Hexagon shank shape for secure grip and reduced slippage

• Total length of 105mm for versatile use in different applications

• Power Change Plus design for quick and easy changing between drill bits

Applications


• Ideal for drilling precise holes in metal pipes and profiles

• Suitable for creating holes in plastic materials with ease

• Suitable for woodworking tasks that require precision

• Great for plasterboard installation projects

Will this Bosch drill bit work on steel materials?


Yes, the HSS-G pilot drill bit is specifically designed for drilling steel materials with precision.

Can it be used for wood drilling?


Yes, this pilot drill bit is suitable for wood with metal applications, providing clean and accurate holes.

How is the grip on this drill bit?


The hexagon shank shape ensures a secure grip, reducing the risk of slippage during drilling tasks.

관련된 링크들