Starrett 68 mm Diameter HSS Drill Bit for Metal, Stainless Steel, Mild Steel, Plastic, Wood, Plaster
- RS 제품 번호:
- 200-0800
- 제조사 부품 번호:
- FCH068M-G
- 제조업체:
- Starrett
Subtotal (1 unit)*
₩38,700.00
재고있음
- 29 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩38,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-0800
- 제조사 부품 번호:
- FCH068M-G
- 제조업체:
- Starrett
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Starrett | |
| Diameter | 68mm | |
| Product Type | Drill Bit | |
| Arbor Included | No | |
| Material Cut | Metal, Stainless Steel, Mild Steel, Plastic, Wood, Plaster | |
| Material | HSS | |
| Cut Depth | 38mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Teeth per Inch | 6 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Starrett | ||
Diameter 68mm | ||
Product Type Drill Bit | ||
Arbor Included No | ||
Material Cut Metal, Stainless Steel, Mild Steel, Plastic, Wood, Plaster | ||
Material HSS | ||
Cut Depth 38mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Teeth per Inch 6 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- BR
Starrett HSS 'Fast Cut' Bi-metal Hole Saws
Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with cast iron, tool and stainless, steel, brass, bronze, aluminium, plastics and wood to a depth of 32mm
6.5mm arbor required for hole saw diameters 14 to 30mm and 9.5mm arbor for 32 to 152mm hole saw diameters
Arbors, pilot drills and an ejector spring to aid core removal are also available; see Arbors & Accessories range
관련된 링크들
- Starrett 46 mm Diameter HSS Drill Bit for Plaster, Plastic, Stainless Steel, Wood, Metal, Mild Steel
- Starrett 25 mm Diameter HSS Drill Bit for Plastic, Mild Steel, Metal, Plaster, Stainless Steel, Wood
- Starrett 32 mm Diameter HSS Drill Bit for Plaster, Mild Steel, Stainless Steel, Plastic, Metal, Wood
- Starrett 64 mm Diameter HSS Drill Bit for Stainless Steel, Mild Steel, Plastic, Wood, Metal, Plaster
- Starrett 108 mm Diameter HSS Drill Bit for Wood, Plaster, Stainless Steel, Tubes, Plastic, Mild Steel, Metal, Solid
- Starrett 95 mm Diameter High Speed Steel Cobalt Drill Bit for Metal, Plaster, Mild Steel, Tubes, Stainless Steel,
- Starrett 32 mm Diameter High Speed Steel Cobalt Drill Bit for Mild Steel, Metal, Plastic, Stainless Steel, Wood, Plaster
- Starrett 51 mm Diameter HSS Drill Bit for Metal, Other Material, Wood, Plastic, Plaster