Lenox Diamond 76mm Core Drill Bit
- RS 제품 번호:
- 174-6808
- 제조사 부품 번호:
- 10507839
- 제조업체:
- Lenox
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 174-6808
- 제조사 부품 번호:
- 10507839
- 제조업체:
- Lenox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lenox | |
| Diameter | 76mm | |
| Drill Bit Type | Core Drill Bit | |
| Arbor Included | No | |
| Material | Diamond | |
| Number of Pieces | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lenox | ||
Diameter 76mm | ||
Drill Bit Type Core Drill Bit | ||
Arbor Included No | ||
Material Diamond | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- TW
LENOX Diamond Holesaw
The LENOX Diamond Holesaw has been constructed using a brazed diamond edge for longer lasting cutting within the hardest ceramic and stone materials. The robust design offers greater durability and allows for more holes to be drilled within tough applications. The thin kerf enables for fast and easy cutting and the round holes make removing plugs faster and easier. Ideal for cutting cement board, abrasives, tiles and stone.
Features and Benefits:
• Long lasting brazed diamond edge for more holes in tile and stone
• Robust design for greater durability in tough applications
• Cuts holes in less time than carbide grit or carbide tipped hole saws
• Thin kerf enables for fast and easy cutting
• Easier plug removal with round holes
관련된 링크들
- Lenox Diamond 25mm Core Drill Bit
- Lenox Diamond 68 mm Diameter Drill Bit, 68 mm, 1 Pieces
- Lenox Brazed Diamond 32 mm Diameter Drill Bit, 32 mm, 1 Pieces
- Lenox 76 mm Diameter Bi-Metal Drill Bit
- Lenox 68 mm Diameter Bi-Metal Drill Bit
- Lenox 60 mm Diameter Bi-Metal Drill Bit
- Lenox 57 mm Diameter Bi-Metal Drill Bit
- Lenox 22 mm Diameter Bi-Metal Drill Bit